Tooteteave
Toote ülevaade
The MPC8323E-RDB leverages the processing power of the MPC8323E PowerQUICC II Pro integrated communications processor. Built on power architecture technology, the MPC8323E family of products integrates a proper balance of architectural features (e300 core, dual integer units, 16KB instruction and 16KB data caches) along with a DDR 1/2 memory controller, RISC based communications engine (QUICC engine) and an optional hardware security engine. The Reference design board is a turnkey hardware/ software reference platform designed to rapidly provide the core elements of tomorrow's multiservice gateway products.
- RJ45 100BT Ethernet and connectors for WiMAX, ADSL2+/VDSL2
- Up to 640DMIPS e300 CPU
- Flexible network interfaces
- Four port 10/100 Ethernet LAN
- Two FXS ports for analog phones
- Two USB 2.0 host (480Mbps) type A ports
- Two MiniPCI slots, one PCI slot
- One serial port
Rakendused
Communications & Networking, Wireless
Sisukord
Encased CPE form factor board with power supply, NXP Linux 2.6 (LTIB).
Tehnilised andmed
NXP
Processor
e300
PowerQUICC II PRO
-
MPC8323E
Communication Processor
-
-
Tehnilised dokumendid (1)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat