Tooteteave
Toote ülevaade
The MPC8315E-RDB The MPC8315E-RDB reference platform is ideal for hardware and software development of the two drive consumer network attached storage (NAS) and the digital media server. The cost effective MPC8315E communications processor family meets the requirements of several small office/home office (SOHO), triple play converged residential gateway and industrial control applications. It leverages NXP's highly integrated MPC8315E processor, built on Power Architecture technology, and leading edge external components 2 x gigabit Ethernet, 4 x USB, 2 x Serial ATA (SATA), dual Legerity SLIC, PCI Express, mini express connector and an Ethernet connection to broadband power line capability using DS2. The high level of integration in the MPC8315E helps to lower overall system costs, improve performance and simplify board design.
- NXP MPC8315E running at 400MHz/266MHz (CPU/DDR2)
- Two gigabit RGMII connections directly to PHY
- Ethernet connection to broadband power line capability using DS2
- PCI Express add in connector
- MiniPCI express for WLAN
- Dual UART
- Two standard SATA connectors
- eSATA will be available through SATA to eSATA connectors
- 32bit DDR2 with population option for 16bit
- Extra header (compliant to MPC832x RDB) for Bluetooth/ZigBee future connectivity
Rakendused
Industrial, Communications & Networking, Medical, Automation & Process Control
Tehnilised andmed
NXP
Processor
e300
PowerQUICC II PRO
-
MPC8315E
Communication Processor
-
-
No SVHC (15-Jan-2019)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat