Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaPOWER INTEGRATIONS
Tootja toote nrRDK-736
Tellimiskood3580553
Teie osa number
Tehniliste andmete leht
Saadaval tellimiseks
Tootja standardne tarneaeg: 22 nädal(at)
Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 86,620 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
86,62 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaPOWER INTEGRATIONS
Tootja toote nrRDK-736
Tellimiskood3580553
Tehniliste andmete leht
Silicon ManufacturerPower Integrations
Silicon Core NumberLNK3696P
Kit Application TypePower Management
Application Sub TypeEmbedded Power Supply
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board LNK3696P
Product Range-
SVHCNo SVHC (21-Jan-2025)
Toote ülevaade
7W, wide range input, dual output, non-isolated flyback converter using LinkSwitch XT2-900 LNK3696P. This converter is designed to provide dual output of 5V at 200mA and 12V at 500mA from a wide input voltage range of 85VAC to 440VAC. The highly integrated solution has a robust 900V rated power MOSFET and greater than 80% efficiency at full load condition.
- Output voltage regulation ( 12V ±10%, 5V ±5%)
- Programmable current limit selection feature of LinkSwitch-XT2-900
- Extremely fast transient response independent of load timing
- Less than 120mW no-load input power at 230VAC
- Greater than 6dB conducted EMI margin
- No optocoupler or zener diode required for regulation
- Can withstand up to 450VAC line input
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
LNK3696P
Application Sub Type
Embedded Power Supply
Core Sub-Architecture
-
Kit Contents
Reference Design Board LNK3696P
SVHC
No SVHC (21-Jan-2025)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000001