Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 43,900 € |
Tooteteave
Toote ülevaade
The MAXREFDES132# is a 1-Wire shield system board 6304. This 1-Wire bus continues to flourish in the era of IoT. This unique protocol provides communication and power along a single wire at relatively long distances. It provides a convenient platform for interfacing with 1-Wire devices, 1-Wire EV kits and iButton through the DS2484 I2C-to-1-Wire master or a bit-bang master on D2 of the Arduino form-factor pin-out. Both masters are supported by the ARM mbed 1-Wire library and the Arduino library. Bit Banging is only supported on the MAX32600MBED platform, the DS2484 I2C-to-1-Wire master can be used on any mbed platform. It is used in 1-Wire network, data logging and rapid prototyping.
- DS2484 1-Wire master
- F5 iButton socket
- 6P6C RJ-11 jack
- Arduino libraries and mbed.org library
- Arduino shield form factor
- Portable and compact
- Flexible and cost effective
Rakendused
Embedded Design & Development
Märkused
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Tehnilised andmed
Analog Devices
Interface
-
-
-
DS2484
1-Wire to I2C
-
Ref Design Board DS2484
No SVHC (25-Jun-2025)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 5 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Philippines
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat