0
0 toodet0,00 €
KM-ta
KM-ta

Thermoelectric Modules & Assemblies :

Leiti 7 toodet

Kõik filtrid

(1 Rakendatud)

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
3912316

RoHS

Each
1+45,840 €
3+39,450 €
10+34,810 €
25+34,110 €
-
-
1 Stage
-
4W
1.8A
3.5V
8.8mm
8.8mm
2.4mm
67°C
Multicomp Pro Peltier Module
-
UL-Style 1569, PVC Insulated
3912315

RoHS

Each
1+38,720 €
3+33,320 €
10+29,400 €
25+28,820 €
100+27,390 €
-
-
1 Stage
-
2.2W
1.8A
1.9V
6.6mm
6.6mm
2.2mm
64°C
-
-
UL-Style 1569, PVC Insulated
2484935

RoHS

Each
1+90,060 €
5+71,640 €
10+70,210 €
Thermoelectric Cooler
-
1 Stage
5.2W
5.2W
1.8A
4.4VDC
8.8mm
11mm
2.16mm
64°C
APHC Series
2.1ohm
100mm, UL-Style 1569, Unstripped
3912317

RoHS

Each
1+51,770 €
3+44,150 €
10+42,930 €
25+41,060 €
-
-
1 Stage
-
9.2W
1.8A
8V
13.2mm
13.2mm
2.2mm
64°C
-
-
UL-Style 1569, PVC Insulated
4892383

RoHS

Each
120+21,700 €
-
Thermoelectric Cooler
1 Stage
-
3.8W
1.8A
3.8V
8.1mm
8.1mm
2.54mm
70°C
CP18-M Series
1.62ohm
-
4892263

RoHS

Each
100+34,990 €
-
Thermoelectric Cooler
1 Stage
-
18.1W
1.8A
17.2V
25mm
25mm
4.05mm
70°C
-
6.75ohm
24 AWG Red & Black
4892382

RoHS

Each
120+22,480 €
-
Thermoelectric Cooler
1 Stage
-
3.8W
1.8A
3.8V
8.1mm
8.1mm
2.22mm
70°C
CP18-M Series
1.62ohm
-
1–7 7-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account