39W Peltier Elements - Thermoelectric Modules:
Leiti 3 toodetLeidke poest Farnell Eesti suur valik 39W Peltier Elements - Thermoelectric Modules. Meil on lai valik Peltier Elements - Thermoelectric Modules, näiteks 17W, 39W, 6W & 7.5W Peltier Elements - Thermoelectric Modules maailma tipptootjatelt, sealhulgas: European Thermodynamics, Multicomp Pro & Marlow Industries
Kuva
Ostja
Insener
Tootja
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 38,270 € 3+ 32,730 € 10+ 29,710 € 25+ 26,880 € 100+ 25,660 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 39W | 39W | 4.1A | 16.5VDC | 40mm | 40mm | 4.8mm | 75°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ 46,390 € 5+ 39,060 € 10+ 33,740 € 20+ 33,070 € | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 39W | 39W | 7.4A | 8.2VDC | 30mm | 30mm | 3.5mm | 65°C | APHC | 0.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 53,950 € 10+ 44,390 € 25+ 37,360 € 40+ 33,290 € 100+ 29,970 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Thermoelectric Cooler | 1 Stage | 36W | 39W | 3.7A | 14.7VDC | 29.97mm | 29.97mm | 3.33mm | 66°C | RC | 3.2ohm | 101.6mm, 20 AWG, PTFE Insulated |