Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.

TootjaHIRSCHMANN
Tootja toote nrGDML 2011 GB1 GRAU/GREYKopeeri
Tellimiskood1176455
TootevalikGDM
Teie osa number
Ei toodeta enam
Tooteteave
TootjaHIRSCHMANN
Tootja toote nrGDML 2011 GB1 GRAU/GREYKopeeri
Tellimiskood1176455
TootevalikGDM
Tehniliste andmete leht
No. of Contacts3Contacts
Product RangeGDM
Connector MountingCable Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact GenderSocket
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCLead (27-Jun-2018)
Toote ülevaade
The GDML 2011 GB1 GRAU/GREY is a Bridge-type Rectifier with tin-plated contact, PG 11 cable gland, protective circuit and varistor suppressor. The GDM-series rectangular connector with PA contact bearer and housing. Screw type of termination and central nut mounting. Meets DIN EN 175 301-803-A standard. It features 94HB flame-rated housing and contact bearer. Suitable for 4.5 to 11mm cables.
- Grey housing
- Maximum 1.5mm² conductor size
- 250VAC/DC Rated voltage
- 2A Rated current
- ≤4mΩ Contact resistance
- 3 Pollution severity
Rakendused
Industrial
Tehnilised andmed
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
-
Product Range
GDM
Contact Termination Type
Screw
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
Lead (27-Jun-2018)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:Lead (27-Jun-2018)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.032