Prindi leht
Tooteteave
TootjaHARTING
Tootja toote nr09120033011
Tellimiskood2842576
TootevalikHan-Brid
Tehniliste andmete leht
Modular Connector TypeRJ45 Plug
Product RangeHan-Brid
Port Configuration1 x 1 (Port)
Heavy Duty Connector TypeInsert
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts2+PE Contacts
No. of Contacts8Contacts
No. of Positions8Ways
Rectangular Shell Size3A
IP Rating-
Heavy Duty Contact TypeIDC Pin
Connector MountingCable Mount
Current Rating10A
No. of Ports1Ports
Connector OrientationVertical
ShieldingUnshielded
Contact Termination TypeCrimp
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
SVHCNo SVHC (17-Dec-2015)
Tehnilised andmed
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Contacts
8Contacts
Rectangular Shell Size
3A
Gender
Plug
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Product Range
Han-Brid
Heavy Duty Connector Type
Insert
No. of Contacts
2+PE Contacts
No. of Positions
8Ways
IP Rating
-
Heavy Duty Contact Type
IDC Pin
Current Rating
10A
Connector Orientation
Vertical
Contact Termination Type
Crimp
LEDs
Without LED
SVHC
No SVHC (17-Dec-2015)
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Germany
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (17-Dec-2015)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0362