960 Series D Sub Backshells:
Leiti 3 toodet960 Series D Sub Backshells
The MICRO-D female backshell kits consist of a backshell, alignment sleeve, cover, front and rear insulator and 2 x 2-56 jackscrews. These MICRO-D female backshell kits with a 1.27mm pitch and are available in industry standard sizes of 9, 15 and 25 positions.
- MICRO-D connectors available in 3 industry standard sizes/positions
- Standard Density (9 pin, 15 pin, 25 pin) // Female Only
- Inter-mate-able with commercial Micro-D connectors
- Metal interface allows grounding for improved mechanical & electrical shield conditions
- Contacts must be purchased separately from kit
- Back shell: Thermoplastic
- Insulator: Thermoplastic, UL94V-0
- Shield: Steel, Tin Plated
- Contacts: Phosphor Bronze (28AWG) // 15u gold w/ nickel under plate
- Applications: Defence, Military & Aerospace, Industrial, Medical, Robotics, Test & Measurement

Kuva
Ostja
Insener
Tootja
Product Range
D Sub Shell Size
Cable Exit Angle
Connector Body Material
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
2124445 RoHS | Each | 1+ 16,320 € 10+ 13,500 € 25+ 12,650 € 100+ 11,700 € 250+ 10,610 € Veel hinnateavet ... | Kokku:16,32 € Min: 1 / Mitu: 1 | 960 Series | DE | 180° | Thermoplastic Body | ||||
Each | 1+ 19,660 € 10+ 16,080 € 25+ 15,230 € 100+ 13,790 € 250+ 12,840 € Veel hinnateavet ... | Kokku:19,66 € Min: 1 / Mitu: 1 | 960 Series | DA | 180° | Thermoplastic Body | |||||
Each | 1+ 17,760 € 5+ 16,900 € 10+ 16,030 € 25+ 14,820 € 50+ 13,960 € Veel hinnateavet ... | Kokku:17,76 € Min: 1 / Mitu: 1 | 960 Series | DB | 180° | Thermoplastic Body | |||||