Ecomate C016 Series Circular Industrial Connectors:
Leiti 103 toodetEcomate C016 Series Circular Industrial Connectors
In design and conception the Ecomate® program meets the high requirements for applications in industrial technology. Easy operation, reduced dimensions and a more robust design are only a few of the features of the series. The series is comprised of a large selection of housings and shapes and offers models with screw, solder and crimp termination
- Circular Connectors with 3+PE and 6+PE contacts
- Housing components made from premium molding material
- Cable housing straight or angled
- Clamping ring or internal strain relief
- Protection class IP 65/67 in mated condition in accordance with DIN EN 60526
- Strain relief and mounted gasket all in one component
- Quick and easy assembly
- Temperature Range ?40°C to +125°C
- RoHS compliant
Kuva
Ostja
Insener
Tootja
Connector Type
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Connector Contact Type
Coupling Style
Connector Body Material
Contact Material
Contact Plating
IP Rating
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL SINE/TUCHEL | Each | 1+ 26,310 € 10+ 22,360 € 25+ 21,860 € | Min: 1 / Mitu: 1 | - | Ecomate C016 Series | Cable Mount Receptacle | 12Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | Nylon 6.6 (Polyamide 6.6) Body | - | Silver | - | ||||
3810384 RoHS | Each | 1+ 62,890 € 5+ 56,600 € 10+ 50,460 € 25+ 48,530 € | Min: 1 / Mitu: 1 | - | Ecomate C016 Series | Cable Mount Receptacle | 5Contacts | Screw Socket | Bayonet | Nylon 6.6 (Polyamide 6.6) Body | - | Silver | - | ||||
3810377 RoHS | AMPHENOL SINE/TUCHEL | Each | 1+ 15,530 € 10+ 13,920 € 25+ 13,010 € | Min: 1 / Mitu: 1 | - | Ecomate C016 Series | Cable Mount Plug | 12Contacts | Crimp Pin - Contacts Not Supplied | Bayonet | Nylon 6.6 (Polyamide 6.6) Body | - | Silver | - | |||
Each | 1+ 17,510 € 10+ 13,500 € 25+ 13,130 € 100+ 12,740 € 250+ 12,490 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular | Ecomate C016 Series | Cable Mount Plug | 4Contacts | Screw Pin | Threaded | Nylon (Polyamide) Body | - | Silver | - | |||||
Each | 1+ 18,060 € 10+ 17,440 € 25+ 16,990 € 100+ 16,450 € 250+ 16,120 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Receptacle | 4Contacts | Screw Socket | Threaded | Nylon (Polyamide) Body | - | Silver | - | |||||
Each | 1+ 11,200 € 10+ 10,200 € 25+ 9,350 € 100+ 8,490 € 250+ 8,320 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Plug | 7Contacts | Solder Pin | - | Nylon 6.6 (Polyamide 6.6) Body | - | Silver | - | |||||
1849660 RoHS | Each | 1+ 8,220 € 10+ 7,100 € 100+ 6,140 € 250+ 6,020 € 500+ 5,890 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Plug | 6Contacts | - | - | Nylon 6.6 (Polyamide 6.6) Body | - | Silver | - | ||||
Each | 1+ 13,850 € 10+ 12,920 € 25+ 11,710 € 100+ 10,490 € 250+ 10,280 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Receptacle | 4Contacts | Screw Socket | - | Nylon 6.6 (Polyamide 6.6) Body | - | Silver | - | |||||
Each | 1+ 14,440 € 10+ 13,490 € 25+ 10,950 € 100+ 8,400 € 250+ 8,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Plug | 7Contacts | Solder Pin | - | Nylon 6.6 (Polyamide 6.6) Body | - | Silver | - | |||||
Each | 1+ 6,920 € 10+ 5,750 € 100+ 5,440 € 250+ 5,330 € 500+ 5,220 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Receptacle | 7Contacts | Crimp Socket - Contacts Not Supplied | Threaded | Nylon 6.6 (Polyamide 6.6) Body | - | Silver | - | |||||
Each | 1+ 8,140 € 10+ 6,920 € 100+ 6,000 € 250+ 5,600 € 500+ 5,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Receptacle | 7Contacts | Crimp Socket | Threaded | Nylon (Polyamide) Body | - | Silver | - | |||||
Each | 1+ 8,020 € 10+ 6,940 € 100+ 5,970 € 250+ 5,850 € 500+ 5,730 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Plug | 7Contacts | Crimp Pin - Contacts Not Supplied | Threaded | Nylon 6.6 (Polyamide 6.6) Body | - | Silver | - | |||||
Each | 1+ 26,920 € 10+ 25,630 € 25+ 24,380 € 100+ 23,130 € 250+ 22,670 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Receptacle | 6Contacts | Solder Socket | Threaded | Nylon (Polyamide) Body | - | Silver | - | |||||
Each | 1+ 18,950 € 10+ 17,760 € 25+ 16,600 € 100+ 15,430 € 250+ 15,120 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Plug | 7Contacts | Solder Pin | Threaded | Nylon (Polyamide) Body | - | Silver | - | |||||
Each | 1+ 14,660 € 10+ 13,420 € 25+ 12,310 € 100+ 12,060 € 250+ 11,820 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Plug | 3Contacts | Screw Pin | - | Nylon (Polyamide) Body | - | Gold | - | |||||
Each | 1+ 5,740 € 10+ 4,420 € 100+ 3,760 € 250+ 3,500 € 500+ 3,350 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Panel Mount Plug | 4Contacts | - | - | Nylon 6.6 (Polyamide 6.6) Body | - | - | - | |||||
Each | 1+ 14,110 € 10+ 12,520 € 25+ 10,730 € 100+ 8,930 € 250+ 8,750 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Plug | 4Contacts | Screw Pin | Threaded | Nylon (Polyamide) Body | - | Silver | - | |||||
Each | 1+ 14,060 € 10+ 13,110 € 25+ 12,780 € 100+ 12,440 € 250+ 12,190 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Receptacle | 4Contacts | Screw Socket | - | Nylon 6.6 (Polyamide 6.6) Body | - | Silver | - | |||||
Each | 1+ 24,430 € 10+ 22,910 € 25+ 21,800 € 100+ 20,690 € 250+ 20,280 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Receptacle | 4Contacts | Screw Socket | Threaded | Nylon (Polyamide) Body | - | Silver | - | |||||
Each | 1+ 13,840 € 10+ 12,450 € 25+ 11,610 € 100+ 10,770 € 250+ 10,550 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Receptacle | 7Contacts | Solder Socket | - | Nylon 6.6 (Polyamide 6.6) Body | - | Silver | - | |||||
Each | 1+ 12,310 € 10+ 10,800 € 25+ 9,910 € 100+ 9,020 € 250+ 8,840 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Panel Mount Receptacle | 4Contacts | Screw Socket | Threaded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Silver | - | |||||
Each | 1+ 13,720 € 10+ 12,370 € 25+ 11,560 € 100+ 10,700 € 250+ 10,490 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Panel Mount Receptacle | 4Contacts | Screw Pin | Threaded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | - | |||||
Each | 1+ 10,420 € 10+ 9,120 € 100+ 7,920 € 250+ 7,760 € 500+ 7,600 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Panel Mount Receptacle | 4Contacts | Screw Pin | Threaded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Silver | - | |||||
Each | 1+ 5,120 € 10+ 4,180 € 100+ 3,590 € 250+ 3,520 € 500+ 3,450 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Panel Mount Plug | 7Contacts | - | - | Nylon 6.6 (Polyamide 6.6) Body | - | - | - | |||||
Each | 1+ 18,910 € 10+ 17,960 € 25+ 17,100 € 100+ 16,230 € 250+ 15,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Receptacle | 7Contacts | Solder Socket | - | Nylon (Polyamide) Body | - | Silver | - |