PolySwitch RXEF Radial Leaded PPTCs:
Leiti 23 toodetLeidke poest Farnell Eesti suur valik PolySwitch RXEF Radial Leaded PPTCs. Meil on lai valik Radial Leaded PPTCs, näiteks MF-R, MC33, MC36 & BK60 Series Radial Leaded PPTCs maailma tipptootjatelt, sealhulgas: Littelfuse & Raychem - Te Connectivity
Kuva
Ostja
Insener
Tootja
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,342 € 10+ 0,297 € 50+ 0,260 € 100+ 0,245 € 200+ 0,235 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch RXEF | 60VDC | 170mA | 340mA | 3s | Round | 40A | 5.8mm | 7.4mm | 3mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ 0,389 € 10+ 0,334 € 50+ 0,296 € 100+ 0,279 € 200+ 0,267 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch RXEF | 72VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.8mm | 7.6mm | 3mm | 13.5mm | -40°C | 85°C | |||||
Each | 1+ 0,517 € 10+ 0,470 € 50+ 0,393 € 100+ 0,370 € 200+ 0,339 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch RXEF | 72VDC | 1.85A | 3.7A | 12.6s | Round | 40A | 5.8mm | 17.5mm | 3mm | 22.4mm | -40°C | 85°C | |||||
Each | 1+ 0,437 € 10+ 0,403 € 50+ 0,335 € 100+ 0,309 € 200+ 0,278 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch RXEF | 72VDC | 1.35A | 2.7A | 9.6s | Round | 40A | 5.8mm | 14.5mm | 3mm | 19.1mm | -40°C | 85°C | |||||
Each | 1+ 0,367 € 10+ 0,314 € 50+ 0,279 € 100+ 0,263 € 200+ 0,252 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch RXEF | 72VDC | 300mA | 600mA | 3s | Round | 40A | 5.8mm | 7.4mm | 3mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ 0,424 € 10+ 0,391 € 50+ 0,324 € 100+ 0,299 € 200+ 0,272 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch RXEF | 72VDC | 1.1A | 2.2A | 8.2s | Round | 40A | 5.8mm | 12.8mm | 3mm | 17.5mm | -40°C | 85°C | |||||
Each | 1+ 0,357 € 10+ 0,304 € 50+ 0,271 € 100+ 0,256 € 200+ 0,245 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch RXEF | 72VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.8mm | 7.4mm | 3mm | 12.7mm | -40°C | 85°C | |||||
Each | 1+ 0,376 € 10+ 0,314 € 50+ 0,286 € 100+ 0,270 € 200+ 0,259 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch RXEF | 72VDC | 500mA | 1A | 4s | Round | 40A | 5.8mm | 7.9mm | 3mm | 13.7mm | -40°C | 85°C | |||||
Each | 1+ 0,481 € 10+ 0,444 € 50+ 0,368 € 100+ 0,340 € 200+ 0,308 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch RXEF | 72VDC | 1.6A | 3.2A | 11.4s | Round | 40A | 5.8mm | 16.3mm | 3mm | 20.8mm | -40°C | 85°C | |||||
Each | 1+ 0,347 € 10+ 0,297 € 50+ 0,264 € 100+ 0,249 € 200+ 0,239 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch RXEF | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.8mm | 7.4mm | 3mm | 11.6mm | -40°C | 85°C | |||||
Each | 1+ 0,360 € 10+ 0,301 € 50+ 0,274 € 100+ 0,258 € 200+ 0,247 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch RXEF | 72VDC | 200mA | 400mA | 2.2s | Round | 40A | 5.8mm | 7.4mm | 3mm | 11.7mm | -40°C | 85°C | |||||
Each | 1+ 1,000 € 10+ 0,923 € 25+ 0,844 € 50+ 0,765 € 100+ 0,706 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch RXEF | 72VDC | 3.75A | 7.5A | 24s | Round | 40A | 10.9mm | 27.2mm | 3mm | 31.8mm | -40°C | 85°C | |||||
Each | 1+ 0,417 € 10+ 0,356 € 50+ 0,317 € 100+ 0,299 € 200+ 0,274 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch RXEF | 72VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.8mm | 10.2mm | 3mm | 15.2mm | -40°C | 85°C | |||||
Each | 1+ 0,443 € 10+ 0,373 € 50+ 0,337 € 100+ 0,318 € 200+ 0,290 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch RXEF | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.8mm | 11.2mm | 3mm | 15.8mm | -40°C | 85°C | |||||
Each | 5+ 0,353 € 50+ 0,311 € 250+ 0,268 € 500+ 0,248 € 1500+ 0,228 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Through Hole | PolySwitch RXEF | 72VDC | 500mA | 1A | 4s | Round | 40A | 5.8mm | 7.9mm | 3mm | 13.7mm | -40°C | 85°C | |||||
Each | 5+ 0,345 € 50+ 0,303 € 250+ 0,261 € 500+ 0,242 € 1500+ 0,223 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Through Hole | PolySwitch RXEF | 60VDC | 50mA | 100mA | 5s | Round | 40A | 5.8mm | 8mm | 3mm | 8.3mm | -40°C | 85°C | |||||
Each | 5+ 0,325 € 50+ 0,286 € 250+ 0,246 € 500+ 0,228 € 1500+ 0,210 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Through Hole | PolySwitch RXEF | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.8mm | 7.4mm | 3mm | 11.6mm | -40°C | 85°C | |||||
Each | 1+ 0,783 € 10+ 0,722 € 25+ 0,661 € 50+ 0,599 € 100+ 0,552 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch RXEF | 72VDC | 3A | 6A | 19.8s | Round | 40A | 10.9mm | 23.9mm | 3mm | 28.6mm | -40°C | 85°C | |||||
Each | 1+ 0,681 € 10+ 0,623 € 25+ 0,570 € 50+ 0,516 € 100+ 0,488 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch RXEF | 72VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.9mm | 20.8mm | 3mm | 25.4mm | -40°C | 85°C | |||||
RAYCHEM - TE CONNECTIVITY | Each | 1+ 0,522 € 10+ 0,311 € 50+ 0,253 € 100+ 0,239 € 200+ 0,213 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch RXEF | 72VDC | 200mA | 400mA | 2.2s | Round | 40A | 5.8mm | 7.4mm | 3mm | 11.7mm | -40°C | 85°C | ||||
RAYCHEM - TE CONNECTIVITY | Each | 1+ 0,554 € 10+ 0,461 € 50+ 0,389 € 100+ 0,283 € 200+ 0,257 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch RXEF | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.8mm | 11.2mm | 3mm | 15.8mm | -40°C | 85°C | ||||
RAYCHEM - TE CONNECTIVITY | Each | 1+ 0,518 € 10+ 0,338 € 50+ 0,299 € 100+ 0,259 € 200+ 0,238 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch RXEF | 72VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.8mm | 10.2mm | 3mm | 15.2mm | -40°C | 85°C | ||||
Each | 5+ 0,173 € | Min: 5 / Mitu: 5 | Through Hole | PolySwitch RXEF | 72VDC | 900mA | 1.8A | 7.2s | Round | 40A | 5.8mm | 11.2mm | 3mm | 15.8mm | -40°C | 85°C |