MC33 Radial Leaded PPTCs:
Leiti 33 toodetLeidke poest Farnell Eesti suur valik MC33 Radial Leaded PPTCs. Meil on lai valik Radial Leaded PPTCs, näiteks MF-R, MC33, MC36 & BK60 Series Radial Leaded PPTCs maailma tipptootjatelt, sealhulgas: Multicomp Pro & Multicomp
Kuva
Ostja
Insener
Tootja
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,308 € 50+ 0,267 € 100+ 0,243 € 250+ 0,216 € 500+ 0,178 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 16VDC | 5A | 8.5A | 3.6s | Rectangular | 100A | 5.1mm | - | 10.4mm | 3mm | 14.3mm | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 10+ 0,260 € 50+ 0,226 € 100+ 0,205 € 250+ 0,182 € 500+ 0,150 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 30VDC | 3A | 6A | 10.8s | Rectangular | 100A | 5.1mm | - | 11.4mm | 3mm | 17.3mm | -40°C | 85°C | ||||
Each | 10+ 0,203 € 50+ 0,174 € 100+ 0,162 € 250+ 0,147 € 500+ 0,132 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 90VDC | 500mA | 1A | 4s | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | |||||
Each | 10+ 0,198 € 50+ 0,169 € 100+ 0,158 € 250+ 0,143 € 500+ 0,128 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 10+ 0,188 € 50+ 0,162 € 100+ 0,150 € 250+ 0,137 € 500+ 0,122 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 90VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 10+ 0,328 € 50+ 0,283 € 100+ 0,258 € 250+ 0,230 € 500+ 0,190 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 90VDC | 1.85A | 3.7A | 12.4s | Round | 40A | 5.1mm | 17.8mm | - | 3.1mm | 22.9mm | -40°C | 85°C | |||||
Each | 10+ 0,195 € 50+ 0,167 € 100+ 0,156 € 250+ 0,141 € 500+ 0,126 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 90VDC | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13mm | -40°C | 85°C | |||||
Each | 10+ 0,238 € 50+ 0,206 € 100+ 0,187 € 250+ 0,167 € 500+ 0,137 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 30VDC | 1.85A | 3.7A | 8.7s | Rectangular | 100A | 5.1mm | - | 10.2mm | 3mm | 15.7mm | -40°C | 85°C | |||||
Each | 10+ 0,269 € 50+ 0,233 € 100+ 0,212 € 250+ 0,188 € 500+ 0,156 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 100A | 5.1mm | - | 11.4mm | 3mm | 18.3mm | -40°C | 85°C | |||||
Each | 10+ 0,194 € 50+ 0,166 € 100+ 0,155 € 250+ 0,141 € 500+ 0,126 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 90VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.6mm | - | 3.1mm | 13.5mm | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 10+ 0,318 € 50+ 0,276 € 100+ 0,250 € 250+ 0,224 € 500+ 0,184 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 30VDC | 4A | 8A | 12.7s | Rectangular | 100A | 5.1mm | - | 14mm | 3mm | 20.1mm | -40°C | 85°C | ||||
Each | 10+ 0,228 € 50+ 0,182 € 100+ 0,165 € 250+ 0,147 € 500+ 0,122 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 30VDC | 1.1A | 2.2A | 6.6s | Rectangular | 100A | 5.1mm | - | 7.4mm | 3mm | 14.2mm | -40°C | 85°C | |||||
Each | 10+ 0,397 € 50+ 0,343 € 100+ 0,312 € 250+ 0,229 € 500+ 0,224 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 250VAC | 150mA | 300mA | 4s | Rectangular | 3A | 5mm | - | 9mm | 4.6mm | 12.5mm | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 10+ 0,406 € 50+ 0,351 € 100+ 0,319 € 250+ 0,234 € 500+ 0,229 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 30VDC | 6A | 12A | 16s | Rectangular | 100A | 10.2mm | - | 16.5mm | 3mm | 24.9mm | -40°C | 85°C | ||||
Each | 10+ 0,195 € 50+ 0,167 € 100+ 0,156 € 250+ 0,141 € 500+ 0,126 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 90VDC | 200mA | 400mA | 2.2s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 10+ 0,398 € 50+ 0,345 € 100+ 0,313 € 250+ 0,230 € 500+ 0,225 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 30VDC | 5A | 10A | 14.5s | Rectangular | 100A | 10.2mm | - | 14mm | 3mm | 24.9mm | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 10+ 0,241 € 50+ 0,209 € 100+ 0,191 € 250+ 0,170 € 500+ 0,139 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 16VDC | 3A | 5.1A | 2s | Rectangular | 100A | 5.1mm | - | 7.1mm | 3mm | 11mm | -40°C | 85°C | ||||
Each | 10+ 0,248 € 50+ 0,199 € 100+ 0,180 € 250+ 0,161 € 500+ 0,133 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 90VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.1mm | 10.4mm | - | 3.1mm | 15.2mm | -40°C | 85°C | |||||
Each | 10+ 0,232 € 50+ 0,185 € 100+ 0,168 € 250+ 0,150 € 500+ 0,124 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 30VDC | 1.6A | 3.2A | 8s | Rectangular | 100A | 5.1mm | - | 8.9mm | 3mm | 15.2mm | -40°C | 85°C | |||||
Each | 10+ 0,204 € 50+ 0,175 € 100+ 0,164 € 250+ 0,148 € 500+ 0,133 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 30VDC | 900mA | 1.8A | 5.9s | Rectangular | 100A | 5.1mm | - | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | |||||
Each | 5+ 0,519 € 10+ 0,482 € 25+ 0,450 € 50+ 0,409 € | Min: 5 / Mitu: 5 | Through Hole | MC33 | 30VDC | 8A | 16A | 18.8s | Rectangular | 100A | 10.2mm | - | 21.6mm | 3mm | 29.2mm | -40°C | 85°C | |||||
Each | 5+ 0,479 € 10+ 0,444 € 25+ 0,415 € 50+ 0,377 € | Min: 5 / Mitu: 5 | Through Hole | MC33 | 90VDC | 3.75A | 7.5A | 24s | Round | 40A | 10.2mm | 28.5mm | - | 3.1mm | 33.5mm | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 5+ 0,583 € 10+ 0,541 € 25+ 0,505 € 50+ 0,459 € | Min: 5 / Mitu: 5 | Through Hole | MC33 | 30VDC | 9A | 18A | 20s | Rectangular | 100A | 10.2mm | - | 24.1mm | 3mm | 29.7mm | -40°C | 85°C | ||||
Each | 10+ 0,254 € 50+ 0,220 € 100+ 0,201 € 250+ 0,179 € 500+ 0,147 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 16VDC | 4A | 6.8A | 3.5s | Rectangular | 100A | 5.1mm | - | 8.9mm | 3mm | 12.8mm | -40°C | 85°C | |||||
Each | 10+ 0,392 € 50+ 0,340 € 100+ 0,309 € 250+ 0,227 € 500+ 0,222 € | Min: 10 / Mitu: 10 | Through Hole | MC33 | 90VDC | 2.5A | 5A | 15.6s | Round | 40A | 10.2mm | 21.3mm | - | 3.1mm | 26.4mm | -40°C | 85°C |