PolySwitch LVR Series Radial Leaded PPTCs:
Leiti 17 toodetLeidke poest Farnell Eesti suur valik PolySwitch LVR Series Radial Leaded PPTCs. Meil on lai valik Radial Leaded PPTCs, näiteks MF-R, MC33, MC36 & BK60 Series Radial Leaded PPTCs maailma tipptootjatelt, sealhulgas: Littelfuse
Kuva
Ostja
Insener
Tootja
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 0,643 € 10+ 0,520 € 50+ 0,461 € 100+ 0,441 € 200+ 0,421 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch LVR Series | 240VAC | 160mA | 370mA | 15s | Round | 2A | 5.8mm | 9.9mm | - | 3.8mm | 13.8mm | -40°C | 85°C | |||||
Each | 1+ 1,040 € 10+ 0,904 € 50+ 0,801 € 100+ 0,732 € 200+ 0,679 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch LVR Series | 240VAC | 550mA | 1.25A | 26s | Rectangular | 7A | 5.8mm | - | 14mm | 4.1mm | 20.87mm | -40°C | 85°C | |||||
Each | 1+ 0,681 € 10+ 0,551 € 50+ 0,488 € 100+ 0,467 € 200+ 0,446 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | PolySwitch LVR Series | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.8mm | - | 9.6mm | 3.8mm | 17.4mm | -40°C | 85°C | |||||
Each | 1+ 1,040 € 10+ 0,910 € 50+ 0,807 € 100+ 0,738 € 200+ 0,684 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch LVR Series | 240VAC | 750mA | 1.5A | 18s | Rectangular | 7.5A | 6.1mm | - | 11.43mm | 4.8mm | 23.4mm | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,669 € 50+ 0,580 € 250+ 0,522 € 500+ 0,475 € 1000+ 0,435 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | - | PolySwitch LVR Series | 240VAC | 160mA | 370mA | 15s | Round | 2A | 5.8mm | 9.9mm | - | 3.8mm | 13.8mm | -20°C | 85°C | |||||
Each | 1+ 0,643 € 10+ 0,520 € 50+ 0,461 € 100+ 0,441 € 200+ 0,421 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch LVR Series | 240VAC | 120mA | 300mA | 15s | Round | 1.2A | 5.8mm | 8.3mm | - | 3.8mm | 10.7mm | -40°C | 85°C | |||||
Each | 1+ 0,787 € 10+ 0,605 € 50+ 0,562 € 100+ 0,525 € 200+ 0,472 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | PolySwitch LVR Series | 120VAC | 80mA | 190mA | 10s | Round | 20A | 5.8mm | 7.2mm | - | 4.6mm | 10.2mm | -20°C | 85°C | |||||
Each | 1+ 0,876 € 10+ 0,699 € 50+ 0,582 € 100+ 0,538 € 200+ 0,477 € | Min: 1 / Mitu: 1 | - | PolySwitch LVR Series | 120VAC | 330mA | 740mA | 21s | Rectangular | 20A | 5.8mm | - | 11.4mm | 3.8mm | 16.5mm | -20°C | 85°C | |||||
Each | 1+ 1,070 € 10+ 0,859 € 50+ 0,716 € 100+ 0,608 € 200+ 0,539 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | PolySwitch LVR Series | 240VAC | 250mA | 560mA | 18.5s | Rectangular | 3.5A | 5.8mm | - | 9.6mm | 3.8mm | 17.4mm | -40°C | 85°C | |||||
1753012 | Each | 1+ 0,852 € 10+ 0,652 € 25+ 0,595 € 50+ 0,541 € 100+ 0,499 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | PolySwitch LVR Series | 240VAC | 400mA | 900mA | 24s | Rectangular | 5.5A | 5.8mm | - | 11.5mm | 3.8mm | 19.5mm | -40°C | 85°C | ||||
Each | 1+ 0,621 € 10+ 0,502 € 50+ 0,472 € 100+ 0,445 € 200+ 0,407 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch LVR Series | 240VAC | 80mA | 190mA | 10s | Round | 1.2A | 5.8mm | 7.2mm | - | 4.6mm | 12.4mm | -40°C | 85°C | |||||
Each | 1+ 1,900 € 10+ 1,670 € 25+ 1,570 € 50+ 1,440 € 100+ 1,340 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch LVR Series | 240VAC | 2A | 4A | 28s | Rectangular | 20A | 11.4mm | - | 24.9mm | 6.1mm | 33.8mm | -20°C | 85°C | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+ 0,824 € 50+ 0,724 € 250+ 0,629 € 500+ 0,575 € 1000+ 0,527 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | - | PolySwitch LVR Series | 240VAC | 400mA | 900mA | 24s | Rectangular | 5.5A | 5.8mm | - | 11.5mm | 3.8mm | 20.9mm | -20°C | 85°C | |||||
Each | 1+ 0,684 € 10+ 0,631 € | Min: 1 / Mitu: 1 | Through Hole | PolySwitch LVR Series | 240VAC | 400mA | 900mA | 24s | Rectangular | 5.5A | 5.8mm | - | 11.5mm | 3.8mm | 19.5mm | -40°C | 85°C | |||||
Each | 1+ 1,440 € | Min: 1 / Mitu: 1 | Through Hole | PolySwitch LVR Series | 240VAC | 2A | 4A | 28s | Rectangular | 20A | 11.4mm | - | 24.9mm | 6.1mm | 33.8mm | -40°C | 85°C | |||||
LITTELFUSE | Each | 1+ 0,939 € 10+ 0,662 € 25+ 0,574 € 50+ 0,486 € 100+ 0,422 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | PolySwitch LVR Series | 120VAC | 160mA | 370mA | 15s | Round | 20A | 5.8mm | 9.9mm | - | 3.8mm | 12.5mm | -40°C | 85°C | ||||
LITTELFUSE | Each | 1+ 2,310 € 25+ 1,700 € 100+ 1,420 € 250+ 1,210 € 500+ 1,090 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | PolySwitch LVR Series | 240VAC | 2A | 4A | 28s | Rectangular | 20A | 11.4mm | - | 24.9mm | 6.1mm | 33.8mm | -20°C | 85°C |