PolySwitch AHEF Series Radial Leaded PPTCs:
Leiti 5 toodetLeidke poest Farnell Eesti suur valik PolySwitch AHEF Series Radial Leaded PPTCs. Meil on lai valik Radial Leaded PPTCs, näiteks MF-R, MC33, MC36 & BK60 Series Radial Leaded PPTCs maailma tipptootjatelt, sealhulgas: Littelfuse
Kuva
Ostja
Insener
Tootja
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,680 € 10+ 0,554 € 50+ 0,487 € 100+ 0,466 € 200+ 0,445 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Through Hole | PolySwitch AHEF Series | 32VDC | 1A | 1.9A | 6.2s | Round | 100A | 5.8mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,937 € 10+ 0,793 € 50+ 0,687 € 100+ 0,619 € 200+ 0,591 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | PolySwitch AHEF Series | 32VDC | 3A | 6A | 5s | Rectangular | 100A | 5.84mm | - | 10.2mm | 3.8mm | 15.5mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,390 € 10+ 1,180 € 25+ 1,090 € 50+ 1,020 € 100+ 0,920 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | PolySwitch AHEF Series | 32VDC | 5A | 10A | 9s | Rectangular | 100A | 5.8mm | - | 14mm | 3.8mm | 24.1mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,891 € 10+ 0,685 € 50+ 0,594 € 100+ 0,564 € 200+ 0,534 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | PolySwitch AHEF Series | 32VDC | 700mA | 1.4A | 3.2s | Rectangular | 100A | 5.8mm | - | 6.9mm | 3mm | 10.8mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,891 € 10+ 0,685 € 50+ 0,594 € 100+ 0,564 € 200+ 0,534 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | PolySwitch AHEF Series | 32VDC | 500mA | 1A | 3s | Round | 100A | 5.8mm | 7.4mm | - | 3.3mm | 12.7mm | -40°C | 125°C | AEC-Q200 |