Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaLOCTITE
Tootja toote nr595, 310ML
Tellimiskood1370131
TootevalikLOCTITE 595
Tehniliste andmete leht
17 Laos
Vajate rohkem?
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Kogus | |
---|---|
1+ | 77,940 € |
5+ | 72,090 € |
10+ | 68,660 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
77,94 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaLOCTITE
Tootja toote nr595, 310ML
Tellimiskood1370131
TootevalikLOCTITE 595
Tehniliste andmete leht
Sealant TypeSilicone RTV
Sealant Applications-
Dispensing MethodTube
Sealant ColourTransparent
Volume310ml
Weight-
Product RangeLOCTITE 595
Toote ülevaade
LOCTITE SI 595 is a clear, 1-part, thixotropic, room temperature vulcanizing, acetoxy silicone vulcanizing compound paste sealant with an acetic acid odour. It is designed as an excellent adhesive sealant for mechanical assemblies. Typical applications include electrical insulation, protection of leads from mechanical shock, trim bonding, and sealing of ductwork, vents, flues, doors, and windows.
- Certified to ANSI/NSF Standard 51
- Non-slumping
- Seals out moisture and contaminants
- Non-flammable
- Resists aging, weathering and thermal cycling without hardening, shrinking or cracking
- Formulated to withstand extreme temperature cycling, UV light and ozone
- Designed for superior bonding and sealing properties to most surfaces (not recommended for concrete)
- Cures on exposure to moisture in the air to form a tough, flexible, silicone rubber seal
- For use with plastic materials and components used in food equipment not exceeding +204°C
Rakendused
Maintenance & Repair
Märkused
Clear, 1-part, thixotropic, room temperature-cure, acetoxy silicone vulcanizing compound paste sealant with an acetic acid odour.
Tehnilised andmed
Sealant Type
Silicone RTV
Dispensing Method
Tube
Volume
310ml
Product Range
LOCTITE 595
Sealant Applications
-
Sealant Colour
Transparent
Weight
-
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Belgium
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Belgium
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.4