Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 26,480 € |
5+ | 24,420 € |
10+ | 22,950 € |
Tooteteave
Toote ülevaade
Formula 10 is a dry, non-silicone mould release agent. Containing fluorinated resins as the active release component, it has been formulated for injection and compression mouldings and is particularly effective for use with thermosetting plastics. It provides a dry, non-silicone film for quick and effective release of thermosetting plastics such as epoxy resins and polyesters. The dry film will not build up in the mould and helps to improve surface finish, reduce rejects and increase production. N.B. The product is completely free of silicones and will therefore allow decorative treatment (e.g. painting, plating) of the moulded part.
- 400ml fill size
- Clear, colourless liquid appearance
- Hydrocarbon odour
- 3bar pressure at 25°C
- 0.8g/sec discharge rate
- Operational temperature range up to 180°C
- Soluble in most solvents, insoluble in water
- Classified as extremely flammable under current EC regulations
- Polymer processing
Märkused
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Tehnilised andmed
Mould Release Agent
Aerosol
-
No SVHC (07-Nov-2024)
Plastics, Rubbers
400ml
Formula Ten
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat