4 658 Leitud tulemused otsingule "test"
Leidke poest Farnell Eesti suur valik tooteid Hook Up Wire. Meil on suur valik Hook Up Wire, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Alpha Wire, Multicomp Pro, PRO Power, Omega & Belden
Kuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+ 302,050 € 5+ 279,680 € | - | PVC | Brown | 4AWG | 196 x 0.4mm | 164ft | 50m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+ 21,960 € 5+ 20,670 € | - | PVC | Green, Red | 20AWG | 16 x 0.2mm | 328ft | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+ 2 945,000 € | - | PVC | Black | 8AWG | 133 x 29AWG | 1000ft | 305m | 105°C | 8.61mm² | 600V | Copper | - | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Reel of 1 Pool | 1+ 78,650 € 5+ 60,360 € 10+ 54,670 € 25+ 48,970 € | - | Silicone Rubber | Red | 18AWG | 192 x 41AWG | 50ft | 15.2m | 150°C | - | 10kV | Copper | - | 3.6mm | - | - | ||||||
Each | 1+ 23,340 € 3+ 22,190 € 10+ 20,820 € | - | PVC | Red | 18AWG | 65 x 36AWG | 50ft | 15.24m | 105°C | - | 5kV | Tinned Copper | - | 3.6mm | - | 6734 Series | ||||||
Reel of 1 Pool | 1+ 46,550 € 5+ 37,740 € 10+ 32,480 € 25+ 31,830 € | - | Silicone Rubber | Black | 13AWG | 651 x 0.07mm | 16ft | 5m | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | ||||||
Reel of 1 Pool | 1+ 185,000 € 5+ 159,190 € 10+ 129,160 € 25+ 126,580 € | - | Silicone Rubber | Red | 13AWG | 651 x 0.07mm | 82ft | 25m | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | ||||||
Reel of 1 Pool | 1+ 107,860 € 5+ 82,780 € 10+ 74,970 € 25+ 67,150 € | - | PVC | Black | 14AWG | 651 x 0.07mm | 82ft | 25m | 70°C | 2.5mm² | 1.5kV | Copper | - | 4mm | - | - | ||||||
Reel of 1 Pool | 1+ 89,410 € 5+ 68,620 € 10+ 62,150 € 25+ 55,670 € | - | Silicone Rubber | Green | 20AWG | 256 x 0.05mm | 82ft | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Pool | 1+ 87,920 € 5+ 67,480 € 10+ 61,120 € 25+ 54,750 € | - | Silicone Rubber | Red | 20AWG | 256 x 0.05mm | 82ft | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Pool | 1+ 139,480 € 5+ 107,040 € 10+ 96,940 € 25+ 86,840 € | - | Silicone Rubber | Green | 17AWG | 512 x 0.05mm | 82ft | 25m | 90°C | 1mm² | 1.5kV | Copper | - | 3.7mm | - | - | ||||||
Reel of 1 Pool | 1+ 36,720 € 5+ 28,930 € 10+ 25,800 € 25+ 22,200 € | - | Silicone Rubber | Black | 17AWG | 512 x 0.05mm | 16ft | 5m | 90°C | 1mm² | 1.5kV | Copper | - | 3.7mm | - | - | ||||||
Reel of 1 Pool | 1+ 286,050 € 5+ 232,080 € 10+ 227,440 € 25+ 222,800 € | - | Silicone Rubber | Black | 6AWG | 4116 x 0.07mm | 32ft | 10m | 90°C | 16mm² | 1.5kV | Copper | - | 10mm | - | SiliStrom Series | ||||||
Reel of 1 Pool | 1+ 185,000 € 5+ 159,190 € 10+ 129,160 € 25+ 126,580 € | - | Silicone Rubber | Black | 13AWG | 651 x 0.07mm | 82ft | 25m | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | ||||||
Reel of 1 Pool | 1+ 24,170 € 5+ 17,570 € 10+ 15,530 € 25+ 13,480 € | - | Silicone Rubber | Red | - | 256 x 0.05mm | 16ft | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Pool | 1+ 80,600 € 5+ 65,350 € 10+ 56,230 € 25+ 55,110 € | - | PVC | Black | 17AWG | 258 x 0.07mm | 82ft | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Pool | 1+ 22,910 € 5+ 16,660 € 10+ 14,720 € 25+ 12,780 € | - | Silicone Rubber | Blue | 20AWG | 256 x 0.05mm | 16ft | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Pool | 1+ 46,550 € 5+ 37,740 € 10+ 32,480 € 25+ 31,830 € | - | Silicone Rubber | Red | 13AWG | 651 x 0.07mm | 16ft | 5m | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | ||||||
Reel of 1 Pool | 1+ 80,210 € 5+ 61,560 € 10+ 55,750 € 25+ 49,940 € | - | Silicone Rubber | Black | 20AWG | 256 x 0.05mm | 82ft | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Pool | 1+ 472,090 € 5+ 383,020 € 10+ 375,360 € 25+ 367,700 € | - | Silicone Rubber | Transparent | 4AWG | 6496 x 0.07mm | 32ft | 10m | 90°C | 25mm² | 1.5kV | Copper | - | 11.9mm | - | SiliStrom Series | ||||||
Reel of 1 Pool | 1+ 24,380 € 5+ 17,740 € 10+ 15,680 € 25+ 13,610 € | - | Silicone Rubber | Black | 20AWG | 256 x 0.05mm | 16ft | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Pool | 1+ 129,260 € 5+ 99,200 € 10+ 89,840 € 25+ 80,480 € | - | PVC | Red | 14AWG | 651 x 0.07mm | 82ft | 25m | 70°C | 2.5mm² | 1.5kV | Copper | - | 4mm | - | - | ||||||
Reel of 1 Pool | 1+ 77,520 € 5+ 62,850 € 10+ 54,090 € 25+ 53,010 € | - | PVC | Red | 17AWG | 258 x 0.07mm | 82ft | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Pool | 1+ 85,260 € 5+ 83,550 € 10+ 81,850 € 25+ 80,140 € | - | PVC | Black | 16AWG | 30 x 0.255mm | 328ft | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Pool | 1+ 72,100 € 5+ 70,660 € 10+ 69,220 € 25+ 67,770 € | - | Silicone | Green, Yellow | 19AWG | 24 x 0.2mm | 328ft | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | - | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||