EcoWire Hook Up Wire:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+ 961,350 € | Min: 1 / Mitu: 1 | MPPE | White, Blue | 10AWG | 5.26mm² | 1000ft | 305m | - | 105 x 30AWG | 600V | Tinned Copper | 3.66mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | |||||
Reel of 1 Pool | 1+ 220,350 € | Min: 1 / Mitu: 1 | MPPE | White, Blue | 20AWG | 0.52mm² | 1000ft | 305m | - | 10 x 30AWG | 600V | Tinned Copper | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | |||||
Reel of 1 Pool | 1+ 276,170 € | Min: 1 / Mitu: 1 | MPPE | White, Blue | 18AWG | 0.82mm² | 1000ft | 305m | - | Solid | 600V | Tinned Copper | 1.5mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | |||||
Reel of 1 Pool | 1+ 224,540 € | Min: 1 / Mitu: 1 | MPPE | Yellow | 18AWG | 0.82mm² | 1000ft | 305m | 105°C | Solid | 600V | Tinned Copper | 1.5mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | |||||
Reel of 1 Pool | 1+ 396,170 € | Min: 1 / Mitu: 1 | MPPE | Brown | 14AWG | 2.08mm² | 1000ft | 305m | 105°C | 41 x 30AWG | 600V | Tinned Copper | 2.44mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire |