Hook Up Wire :
Leiti 6 189 toodetKõik filtrid
Laienda kõik
Tootja
(2297)
(556)
(193)
(216)
(130)
(8)
(429)
(25)
(139)
Cable & Wire Type
(156)
(1)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(196)
(1)
(3)
(7)
Jacket Colour
(896)
(2)
(4)
(4)
(4)
(6)
(4)
(2)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(3)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(30)
(23)
(128)
(6)
(6)
(51)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(2)
(6)
(99)
(8)
(18)
(22)
(19)
(83)
Melting Temperature
(1)
Weight - Metric
(1)
Pakendid
(244)
(243)
(4)
(291)
(1)
(36)
(5370)
| Võrdle | Tootja tootenumber | Tellimiskood | Tootja / Kirjeldus | Saadavus | Hind tootele | Hind (KM-ta) | Kogus | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+313,080 € 5+254,020 € 10+248,940 € 25+243,860 € | - | PTFE | Brown | - | 20AWG | 19 x 0.2mm | - | 328.08ft | - | - | 100m | 260°C | 0.6mm² | 600V | Silver Plated Copper | - | 1.6mm | - | - | ||||||
Reel of 1 Pool | 1+137,200 € 5+134,460 € 10+131,710 € 25+128,970 € | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+97,490 € 5+74,820 € 10+67,760 € 25+60,700 € | - | - | - | - | 22AWG | 19 x 0.15mm | - | 82ft | - | - | 25m | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Pool | 1+30,890 € 5+30,270 € 10+29,650 € 25+29,040 € | - | PVC | Black | - | 20AWG | Solid | - | 100ft | - | - | 30.5m | 80°C | 0.519mm² | 1kV | Tinned Copper | - | 1.676mm | MIL-W-76 B Type MW | - | ||||||
Reel of 1 Pool | 1+265,860 € 5+260,540 € 10+255,230 € 25+249,910 € | - | - | - | - | - | 26 x 30AWG | - | - | - | - | - | - | 1.326mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+684,720 € 5+555,530 € 10+544,420 € 25+533,310 € | - | PTFE | Black | - | 16AWG | 19 x 0.3mm | - | 328.08ft | - | - | 100m | 260°C | 1.34mm² | 1kV | Silver Plated Copper | - | 2.46mm | BS 3G 210 Type C | - | ||||||
Reel of 1 Pool | 1+71,250 € 5+69,830 € 10+68,400 € 25+66,980 € | - | EPR Rubber | Red | - | 20AWG | 41 x 0.127mm | - | 100ft | - | - | 30.5m | 90°C | 0.52mm² | 3kV | Tinned Copper | - | 3.35mm | - | - | ||||||
Reel of 1 Pool | 1+120,030 € 5+117,630 € 10+115,230 € 25+112,830 € | - | PTFE | Black | - | 20AWG | 7 x 28AWG | - | 100ft | - | - | 30.5m | 200°C | 0.562mm² | 600V | Copper | - | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+74,930 € 5+67,620 € | - | LSZH | Green, Yellow | - | - | 7 x 0.53mm | - | 328ft | - | - | 100m | - | 1.5mm² | 450V | Copper | - | 3.5mm | - | - | ||||||
Reel of 1 Pool | 1+39,620 € 5+31,220 € 10+27,840 € 25+23,960 € | - | PTFE | Yellow | - | 26AWG | Solid | - | 82ft | - | - | 25m | 190°C | 0.128mm² | 300V | Silver Plated Copper | - | 0.75mm | - | - | ||||||
Reel of 1 Pool | 1+80,470 € 5+78,590 € 10+76,790 € 25+74,990 € | - | PVDF | Blue | - | 24AWG | 19 x 0.127mm | - | 328ft | - | - | 100m | 150°C | 0.24mm² | 600V | Copper | - | 1.02mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
TE CONNECTIVITY | Reel of 1 Pool | 1+185,680 € 5+162,470 € 10+134,620 € 25+120,690 € | - | ETFE | White | - | 20AWG | 19 x 32AWG | - | 328.084ft | - | - | 100m | 150°C | 0.62mm² | 600V | Tinned Copper | - | 1.27mm | - | - | |||||
Reel of 1 Pool | 1+299,010 € 5+293,030 € 10+287,050 € 25+281,070 € | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 0.82mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+168,370 € 5+165,000 € 10+161,640 € 25+158,270 € | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.2mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+81,540 € 5+79,910 € 10+78,280 € 25+76,650 € | - | Silicone | Yellow | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | - | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+146,170 € 5+112,180 € 10+101,600 € 25+91,010 € | - | PTFE | Orange | - | 28AWG | 7 x 0.12mm | - | 328.08ft | - | - | 100m | 260°C | 0.08mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Pool | 1+92,950 € 5+71,340 € 10+64,610 € 25+57,880 € | - | PTFE | Orange | - | 22AWG | 19 x 0.15mm | - | 82.02ft | - | - | 25m | 260°C | 0.34mm² | 300V | Silver Plated Copper | - | 1.1mm | - | - | ||||||
1204360 RoHS | Reel of 1 Pool | 1+490,580 € 5+480,770 € 10+470,960 € 25+461,150 € | - | PVC | Black | - | 8AWG | - | - | 328ft | - | - | 100m | 80°C | 10mm² | 750V | Copper | - | 6.8mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Pool | 1+31,600 € 5+30,970 € 10+30,340 € 25+29,700 € | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+69,090 € 5+67,710 € 10+66,330 € 25+64,940 € | - | MPPE | Brown | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 2.44mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 Pool | 1+41,090 € 5+40,270 € 10+39,450 € 25+38,620 € | - | MPPE | Brown | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.3mm² | 600V | Tinned Copper | - | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Pool | 1+221,140 € 5+202,990 € 10+195,380 € 25+188,110 € | - | PVDF | Green | - | - | 19 x 0.127mm | - | 328ft | - | - | 100m | 125°C | 0.25mm² | 600V | Tinned Copper | - | 1.22mm | - | - | ||||||
Reel of 1 Pool | 1+26,610 € 5+26,080 € 10+25,550 € 25+25,010 € | - | PVC | Grey | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | - | 2.85mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Pool | 1+53,470 € 5+52,400 € 10+51,330 € 25+50,260 € | - | PTFE | Purple | - | 32AWG | 7 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Pool | 1+24,050 € 5+23,570 € 10+23,090 € 25+22,610 € | - | PVC | Slate | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 300V | Tinned Copper | - | 1.194mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||