0
0 toodet0,00 €
KM-ta
KM-ta

Hook Up Wire :

Leiti 6 188 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
3374589

RoHS

Reel of 1
Pool
1+3,100 €
3+2,810 €
-
PVC
White
-
20AWG
16 x 0.2mm
-
32.8ft
-
-
10m
70°C
0.5mm²
-
Tinned Copper
-
1.65mm
-
-
3374575

RoHS

Reel of 1
Pool
1+20,440 €
3+19,850 €
-
PVC
Blue
-
20AWG
16 x 0.2mm
-
328.08ft
-
-
100m
70°C
0.5mm²
-
Tinned Copper
-
1.65mm
-
-
3536128

RoHS

Reel of 1
Pool
1+126,450 €
5+114,120 €
-
PVC
White
-
20AWG
16 x 0.2mm
-
1640ft
-
-
500m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3374581

RoHS

Reel of 1
Pool
1+20,470 €
3+19,860 €
-
PVC
Green
-
20AWG
16 x 0.2mm
-
328.08ft
-
-
100m
70°C
0.5mm²
-
Tinned Copper
-
1.65mm
-
-
3536172

RoHS

Reel of 1
Pool
1+36,810 €
5+33,040 €
-
PVC
Violet
-
18AWG
24 x 0.2mm
-
328ft
-
-
100m
85°C
0.75mm²
1kV
Tinned Annealed Copper
-
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536085

RoHS

Reel of 1
Pool
1+69,300 €
5+62,540 €
-
PVC
White
-
23AWG
7 x 0.2mm
-
1640ft
-
-
500m
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536089

RoHS

Reel of 1
Pool
1+18,020 €
5+17,390 €
-
PVC
Brown, Red
-
23AWG
7 x 0.2mm
-
328ft
-
-
100m
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3376786

RoHS

CONCORDIA TECHNOLOGIES
Reel of 1
Pool
1+12,680 €
3+11,870 €
5+10,920 €
-
PVC
Red
-
23AWG
Solid
-
328ft
-
-
100m
70°C
0.28mm²
-
Tinned Copper
-
1.2mm
-
-
3536134

RoHS

Reel of 1
Pool
1+33,410 €
5+31,450 €
-
PVC
Green, Red
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536176

RoHS

Reel of 1
Pool
1+42,940 €
5+38,530 €
-
PVC
Green, Yellow
-
18AWG
24 x 0.2mm
-
328ft
-
-
100m
85°C
0.75mm²
1kV
Tinned Annealed Copper
-
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536160

RoHS

Reel of 1
Pool
1+30,620 €
5+28,820 €
-
PVC
Grey
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1.5kV
Tinned Copper
-
2.15mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536102

RoHS

Reel of 1
Pool
1+18,780 €
5+18,140 €
-
PVC
Black, White
-
23AWG
7 x 0.2mm
-
328ft
-
-
100m
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536145

RoHS

Reel of 1
Pool
1+29,250 €
5+27,530 €
-
PVC
Blue, Green
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536139

RoHS

Reel of 1
Pool
1+29,250 €
5+27,530 €
-
PVC
Red, Yellow
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536144

RoHS

Reel of 1
Pool
1+32,790 €
5+30,860 €
-
PVC
Black, Grey
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536162

RoHS

Reel of 1
Pool
1+30,620 €
5+28,820 €
-
PVC
Pink
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1.5kV
Tinned Copper
-
2.15mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3374574

RoHS

Reel of 1
Pool
1+2,960 €
3+2,700 €
-
PVC
Blue
-
20AWG
16 x 0.2mm
-
32.8ft
-
-
10m
70°C
0.5mm²
-
Tinned Copper
-
1.65mm
-
-
3536209

RoHS

Reel of 1
Pool
1+53,690 €
5+48,180 €
-
PVC
Yellow, Green
-
-
32 x 0.2mm
-
328ft
-
-
100m
85°C
1mm²
1.5kV
Tinned Annealed Copper
-
2.55mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536194

RoHS

Reel of 1
Pool
1+38,670 €
5+34,710 €
-
PVC
Pink
-
-
24 x 0.2mm
-
328ft
-
-
100m
85°C
0.75mm²
1.5kV
Tinned Annealed Copper
-
2.35mm
BS 4808 Part 2 Class 3
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536092

RoHS

Reel of 1
Pool
1+17,200 €
5+16,600 €
-
PVC
Black, Orange
-
23AWG
7 x 0.2mm
-
328ft
-
-
100m
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536206

RoHS

Reel of 1
Pool
1+49,640 €
5+44,550 €
-
PVC
Pink
-
17AWG
32 x 0.2mm
-
328ft
-
-
100m
85°C
1mm²
1.5kV
Tinned Annealed Copper
-
2.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536097

RoHS

Reel of 1
Pool
1+19,090 €
5+18,440 €
-
PVC
Green, Red
-
23AWG
7 x 0.2mm
-
328ft
-
-
100m
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3377186

RoHS

Reel of 1
Pool
1+42,120 €
3+40,480 €
-
PVC
Red
-
17AWG
32 x 0.2mm
-
328.08ft
-
-
100m
70°C
1mm²
-
Tinned Copper
-
2.65mm
-
-
3374586

RoHS

Reel of 1
Pool
1+22,080 €
3+21,440 €
-
PVC
Red
-
20AWG
16 x 0.2mm
-
328.08ft
-
-
100m
70°C
0.5mm²
-
Tinned Copper
-
1.65mm
-
-
3536146

RoHS

Reel of 1
Pool
1+32,490 €
5+30,580 €
-
PVC
Black, White
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
1276–1300 6188-st üksusest
248 leheküljest (lehekülgedest)

juhtivat tootjat

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account