0
0 toodet0,00 €
KM-ta
KM-ta

Hook Up Wire :

Leiti 6 224 toodet
Kuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2290903

RoHS

Reel of 1
Pool
1+106,340 €
5+104,210 €
10+102,090 €
25+99,960 €
-
PVC
Blue
-
26AWG
7 x 34AWG
-
1000ft
-
-
305m
105°C
0.14mm²
300V
Tinned Copper
-
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1285819

RoHS

Reel of 1
Pool
1+29,700 €
5+27,840 €
10+27,780 €
25+27,720 €
-
PVC
Green
-
-
16 x 0.2mm
-
328ft
-
-
100m
80°C
0.5mm²
300V
Copper
-
2.1mm
CE, HAR
H05V-K Series
1617880

RoHS

1 Metre
1+26,330 €
5+25,450 €
10+23,690 €
25+22,820 €
-
Polychloroprene
Black
-
2AWG
1100 x 0.21mm
-
-
-
-
-
85°C
35mm²
100V
Copper
-
14.2mm
-
H01N2-D Series
1184055

RoHS

Reel of 1
Pool
1+116,580 €
5+89,470 €
10+81,030 €
25+72,590 €
-
PTFE
Blue
-
20AWG
19 x 0.2mm
-
82ft
-
-
25m
190°C
0.597mm²
300V
Silver Plated Copper
-
1.35mm
-
-
1764944

RoHS

Reel of 1
Pool
1+44,120 €
5+43,240 €
10+42,360 €
25+41,470 €
-
MPPE
Green, Yellow
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.52mm²
600V
Tinned Copper
-
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290953

RoHS

Reel of 1
Pool
1+73,020 €
5+71,560 €
10+70,100 €
25+68,640 €
-
PTFE
Yellow
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
200°C
0.14mm²
250V
Silver Plated Copper
-
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1199098

RoHS

Reel of 1
Pool
1+40,370 €
5+39,560 €
10+38,760 €
25+37,950 €
-
PTFE
Green
-
30AWG
7 x 38AWG
-
100ft
-
-
30.5m
200°C
0.057mm²
600V
Tinned Copper
-
0.813mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2360112

RoHS

Reel of 1
Pool
1+220,750 €
5+189,930 €
10+154,110 €
25+151,030 €
-
PTFE
Pink
-
20AWG
19 x 0.2mm
-
82.02ft
-
-
25m
260°C
0.6mm²
1kV
Silver Plated Copper
-
1.92mm
-
-
135355

RoHS

Reel of 1
Pool
1+75,160 €
5+57,680 €
10+52,240 €
25+46,790 €
-
TPE
Blue
-
17AWG
258 x 0.07mm
-
82ft
-
-
25m
105°C
1mm²
750V
Copper
-
2.7mm
-
-
2291029

RoHS

Reel of 1
Pool
1+31,020 €
5+30,400 €
10+29,780 €
25+29,160 €
-
PVC
Black
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
105°C
0.23mm²
600V
Tinned Copper
-
1.12mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1742643

RoHS

Reel of 1
Pool
1+38,840 €
5+38,060 €
10+37,290 €
25+36,510 €
-
PVC
Green, Yellow
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
300V
Copper
-
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1182517

RoHS

Reel of 1
Pool
1+137,200 €
5+134,460 €
10+131,710 €
25+128,970 €
-
-
-
-
-
16 x 30AWG
-
-
-
-
-
-
0.81mm²
-
-
-
-
-
-
1285823

RoHS

Reel of 1
Pool
1+47,380 €
5+46,440 €
10+45,490 €
25+44,540 €
-
PVC
Yellow
-
-
24 x 0.2mm
-
328ft
-
-
100m
80°C
0.75mm²
300V
Copper
-
2.4mm
CE, HAR
H05V-K Series
2291043

RoHS

Reel of 1
Pool
1+30,790 €
5+30,170 €
10+29,560 €
25+28,940 €
-
PVC
Orange
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
105°C
0.09mm²
600V
Tinned Copper
-
0.89mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1770274

RoHS

Reel of 1
Pool
1+141,400 €
5+138,570 €
10+135,740 €
25+132,920 €
-
-
-
-
-
7 x 34AWG
-
-
-
-
-
-
0.13mm²
-
-
-
-
-
-
2290991

RoHS

Reel of 1
Pool
1+57,430 €
5+56,280 €
10+55,130 €
25+53,980 €
-
PTFE
Black
-
30AWG
7 x 38AWG
-
100ft
-
-
30.5m
200°C
0.057mm²
250V
Silver Plated Copper
-
0.61mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1182503

RoHS

Reel of 1
Pool
1+107,090 €
5+104,950 €
10+102,810 €
25+100,660 €
-
PVC
Orange
-
20AWG
10 x 30AWG
-
1000ft
-
-
304.8m
105°C
0.51mm²
300V
Tinned Copper
-
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1764987

RoHS

Reel of 1
Pool
1+65,890 €
5+64,570 €
10+63,250 €
25+61,940 €
-
-
-
-
-
41 x 30AWG
-
-
-
-
-
-
2.08mm²
-
-
-
-
-
-
1639047

RoHS

Reel of 1
Pool
1+485,720 €
5+394,080 €
10+386,200 €
25+378,320 €
-
PTFE
Green, Yellow
-
18AWG
19 x 0.25mm
-
328ft
-
-
100m
260°C
0.933mm²
600V
Silver Plated Copper
-
1.85mm
-
-
1285921

RoHS

Reel of 1
Pool
1+60,160 €
5+58,960 €
10+57,750 €
25+56,550 €
-
Silicone
Green, Yellow
-
21AWG
16 x 0.2mm
-
328ft
-
-
100m
180°C
0.5mm²
300V
Tinned Copper
-
2.1mm
-
OLFLEX HEAT 180 SiF Series
1199083

RoHS

Reel of 1
Pool
1+184,770 €
5+181,070 €
10+177,380 €
25+173,680 €
-
-
-
-
-
16 x 0.255mm
-
-
-
-
-
-
0.816mm²
-
-
-
-
-
-
2360107

RoHS

Reel of 1
Pool
1+97,570 €
5+74,880 €
10+67,810 €
25+60,740 €
-
PTFE
Grey
-
22AWG
19 x 0.15mm
-
82.02ft
-
-
25m
260°C
0.34mm²
600V
Silver Plated Copper
-
1.35mm
-
-
2290857

RoHS

Reel of 1
Pool
1+115,870 €
5+113,550 €
10+111,240 €
25+108,920 €
-
PVC
White
-
22AWG
7 x 30AWG
-
1000ft
-
-
305m
105°C
0.35mm²
300V
Tinned Copper
-
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290726

RoHS

Reel of 1
Pool
1+181,470 €
5+177,840 €
10+174,210 €
25+170,580 €
-
PTFE
Red
-
18AWG
19 x 30AWG
-
100ft
-
-
30.5m
200°C
0.969mm²
1kV
Tinned Copper
-
2.01mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
2290823

RoHS

Reel of 1
Pool
1+28,640 €
5+28,070 €
10+27,490 €
25+26,920 €
-
PVC
White
-
18AWG
Solid
-
100ft
-
-
30.5m
105°C
0.823mm²
300V
Tinned Copper
-
1.829mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1026–1050 6224-st üksusest
249 leheküljest (lehekülgedest)

juhtivat tootjat

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account