Hook Up Wire :
Leiti 6 224 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+123,310 € 5+111,280 € | - | PVC | Pink | - | 20AWG | 16 x 0.2mm | - | 1640ft | - | - | 500m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
PRO ELEC | Reel of 1 Pool | 1+32,080 € 3+30,090 € | - | LSZH | Black | - | - | 24 x 0.2mm | - | 328.08ft | - | - | 100m | 90°C | 0.75mm² | 500V | Copper | - | 2.8mm | BS EN 50525-3-41, BS EN/IEC 60332-1-2 | H05Z-K Wiring Cable | |||||
Reel of 1 Pool | 1+2,930 € 3+2,670 € | - | PVC | Black | - | 20AWG | 16 x 0.2mm | - | 32.8ft | - | - | 10m | 70°C | 0.5mm² | - | Tinned Copper | - | 1.65mm | - | - | ||||||
Reel of 1 Pool | 1+32,490 € 5+30,580 € | - | PVC | Pink | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+37,890 € 5+34,000 € | - | PVC | Black | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.75mm² | 1.5kV | Tinned Annealed Copper | - | 2.35mm | BS 4808 Part 2 Class 3 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||
Reel of 1 Pool | 1+49,640 € 5+44,550 € | - | PVC | White | - | 17AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 1mm² | 1.5kV | Tinned Annealed Copper | - | 2.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||
Reel of 1 Pool | 1+29,250 € 5+27,530 € | - | PVC | Green, Yellow | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+12,380 € 3+11,770 € | - | PVC | White | - | 24AWG | 7 x 0.2mm | - | 328.08ft | - | - | 100m | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | ||||||
Reel of 1 Pool | 1+18,430 € 3+17,900 € | - | PVC | Orange | - | 20AWG | 16 x 0.2mm | - | 328.08ft | - | - | 100m | 70°C | 0.5mm² | - | Tinned Copper | - | 1.65mm | - | - | ||||||
Reel of 1 Pool | 1+30,620 € 5+28,820 € | - | PVC | Black | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1.5kV | Tinned Copper | - | 2.15mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||
Reel of 1 Pool | 1+64,460 € 5+58,590 € | - | PVC | Brown | - | 23AWG | 7 x 0.2mm | - | 1640ft | - | - | 500m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+37,330 € 5+33,500 € | - | PVC | White | - | 18AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.75mm² | 1kV | Tinned Annealed Copper | - | 2.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+20,950 € 5+19,720 € 10+17,190 € 25+15,230 € | - | PVC | White | - | 23AWG | Solid | - | 328ft | - | - | 100m | 70°C | 0.28mm² | - | Tinned Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Pool | 1+57,510 € 5+51,620 € | - | PVC | Green, Yellow | - | 17AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 1mm² | 1.5kV | Tinned Annealed Copper | - | 2.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||
Reel of 1 Pool | 1+1,970 € 3+1,800 € | - | PVC | Red | - | 24AWG | 7 x 0.2mm | - | 32.8ft | - | - | 10m | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | ||||||
PRO ELEC | Reel of 1 Pool | 1+25,990 € 3+24,210 € | - | LSZH | Brown | - | - | 16 x 0.2mm | - | 328.08ft | - | - | 100m | 90°C | 0.5mm² | 500V | Copper | - | 2.4mm | BS EN 50525-3-41, BS EN/IEC 60332-1-2 | H05Z-K Wiring Cable | |||||
Reel of 1 Pool | 1+29,260 € 5+27,540 € | - | PVC | Red, Violet | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+10,810 € 3+10,260 € | - | PVC | Grey | - | 24AWG | 7 x 0.2mm | - | 328.08ft | - | - | 100m | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | ||||||
Reel of 1 Pool | 1+28,180 € 5+26,520 € | - | PVC | Violet | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+53,830 € 5+48,310 € | - | PVC | Blue | - | 17AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 1mm² | 1.5kV | Tinned Annealed Copper | - | 2.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||
Reel of 1 Pool | 1+66,470 € 5+59,990 € | - | PVC | Black | - | 23AWG | 7 x 0.2mm | - | 1640ft | - | - | 500m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+18,050 € 5+17,430 € | - | PVC | Black, Red | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+68,710 € 5+62,010 € | - | PVC | Blue | - | 23AWG | 7 x 0.2mm | - | 1640ft | - | - | 500m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Pool | 1+38,670 € 5+34,710 € | - | PVC | Red | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.75mm² | 1.5kV | Tinned Annealed Copper | - | 2.35mm | BS 4808 Part 2 Class 3 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||
Reel of 1 Pool | 1+37,330 € 5+33,500 € | - | PVC | Grey | - | 18AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.75mm² | 1kV | Tinned Annealed Copper | - | 2.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||