Hook Up Wire :
Leiti 6 221 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+32,030 € 5+25,240 € 10+22,500 € 25+19,370 € | - | TPE | Black | - | 14AWG | 525 x 0.07mm | - | 16ft | - | - | 5m | 105°C | 2mm² | 1kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Pool | 1+51,790 € 5+50,750 € 10+49,720 € 25+48,680 € | - | PTFE | Yellow | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 600V | Silver Plated Copper | - | 0.99mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+144,050 € 5+110,550 € 10+100,130 € 25+89,700 € | - | PTFE | Yellow | - | 28AWG | 7 x 0.12mm | - | 328ft | - | - | 100m | 190°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Pool | 1+68,790 € 5+67,410 € 10+66,040 € 25+64,660 € | - | PTFE | Blue | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+40,280 € 5+39,470 € 10+38,670 € 25+37,860 € | - | MPPE | White | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.3mm² | 600V | Tinned Copper | - | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 Pool | 1+33,900 € 5+33,220 € 10+32,540 € 25+31,870 € | - | MPPE | White | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 Pool | 1+48,910 € 5+47,930 € 10+46,950 € 25+45,980 € | - | PTFE | Blue | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 600V | Silver Plated Copper | - | 0.991mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+129,020 € 5+126,440 € 10+123,860 € 25+121,280 € | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+76,800 € 5+75,260 € 10+73,730 € 25+72,190 € | - | PTFE | White | - | 28AWG | 19 x 0.079mm | - | 100ft | - | - | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Pool | 1+48,910 € 5+47,930 € 10+46,950 € 25+45,980 € | - | PTFE | Red | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 600V | Silver Plated Copper | - | 0.991mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+26,690 € 5+26,160 € 10+25,620 € 25+25,090 € | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+49,340 € 5+48,350 € 10+47,370 € 25+46,380 € | - | Silicone | Grey | - | 24AWG | 14 x 0.15mm | - | 328ft | - | - | 100m | 180°C | 0.25mm² | 300V | Tinned Copper | - | 1.9mm | - | OLFLEX HEAT 180 SiF Series | ||||||
1204347 RoHS | Reel of 1 Pool | 1+168,280 € 5+164,910 € 10+161,550 € 25+158,180 € | - | PVC | Red | - | 14AWG | 50 x 0.255mm | - | 328ft | - | - | 100m | 80°C | 2.5mm² | 750V | Copper | - | 4.1mm | CE, HAR | - | |||||
Reel of 1 Pool | 1+56,110 € 5+54,990 € 10+53,870 € 25+52,740 € | - | PVC | Red | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Pool | 1+29,150 € 5+28,570 € 10+27,980 € 25+27,400 € | - | PVC | White | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 600V | Tinned Copper | - | 0.889mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Pool | 1+59,560 € 5+58,370 € 10+57,180 € 25+55,990 € | - | Silicone | Brown | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.5mm² | 300V | Tinned Copper | - | 2.1mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+24,050 € 5+23,570 € 10+23,090 € 25+22,610 € | - | PVC | Orange | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 300V | Tinned Copper | - | 1.194mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+296,760 € 5+255,360 € 10+207,180 € 25+203,040 € | - | PTFE | Green | - | 22AWG | 19 x 0.15mm | - | 328ft | - | - | 100m | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Pool | 1+162,940 € 5+140,210 € 10+113,750 € 25+111,480 € | - | PTFE | Pink | - | 24AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Pool | 1+24,350 € 5+17,710 € 10+15,650 € 25+13,580 € | - | Silicone Rubber | Green | - | 20AWG | 256 x 0.05mm | - | 16ft | - | - | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Pool | 1+143,750 € 5+140,880 € 10+138,000 € 25+135,130 € | - | - | - | - | - | 7 x 34AWG | - | - | - | - | - | - | 0.13mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+75,730 € 5+74,220 € 10+72,700 € 25+71,190 € | - | PTFE | Black | - | 26AWG | 19 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.155mm² | 600V | Tinned Copper | - | 0.99mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+123,920 € 5+95,100 € 10+86,130 € 25+77,160 € | - | TPE | Black | - | 14AWG | 525 x 0.07mm | - | 82ft | - | - | 25m | 90°C | 2mm² | 1kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Pool | 1+27,430 € 5+26,880 € 10+26,330 € 25+25,780 € | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+59,330 € 5+58,140 € 10+56,960 € 25+55,770 € | - | PTFE | Orange | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.24mm² | 600V | Silver Plated Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||