Hook Up Wire :
Leiti 6 188 toodetKõik filtrid
Laienda kõik
Tootja
(2297)
(556)
(193)
(216)
(130)
(8)
(429)
(25)
(139)
Cable & Wire Type
(156)
(1)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(196)
(1)
(3)
(7)
Jacket Colour
(896)
(2)
(4)
(4)
(4)
(6)
(4)
(2)
External Diameter - Metric
(1)
Wire Gauge
(1)
(3)
(5)
(5)
(3)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(30)
(23)
(128)
(6)
(6)
(51)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(2)
(6)
(99)
(8)
(18)
(22)
(19)
(83)
Melting Temperature
(1)
Weight - Metric
(1)
Pakendid
(244)
(243)
(4)
(291)
(1)
(36)
(5369)
| Võrdle | Tootja tootenumber | Tellimiskood | Tootja / Kirjeldus | Saadavus | Hind tootele | Hind (KM-ta) | Kogus | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+61,490 € 5+60,260 € 10+59,030 € 25+57,800 € | - | PTFE | Black | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+19,210 € 5+18,830 € 10+18,440 € 25+18,060 € | - | PVC | Green | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | - | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+131,550 € 5+128,920 € 10+126,290 € 25+123,660 € | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 Pool | 1+31,200 € 5+30,580 € 10+29,950 € 25+29,330 € | - | PVC | Black | - | 20AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | - | 300V | Tinned Copper | - | 1.63mm | UL 1007, UL 1569 | - | ||||||
Reel of 1 Pool | 1+416,850 € 5+396,460 € 10+387,830 € 25+379,190 € | - | PVDF | White | - | 24AWG | 19 x 0.127mm | - | 328ft | - | - | 100m | 150°C | 0.24mm² | 600V | Copper | - | 1.83mm | - | - | ||||||
Reel of 1 Pool | 1+29,700 € 5+27,840 € 10+27,780 € 25+27,720 € | - | PVC | Purple | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Pool | 1+81,290 € 5+79,660 € 10+78,040 € 25+76,410 € | - | PVC | Black | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | - | ||||||
Reel of 1 Pool | 1+90,400 € 5+69,380 € 10+62,840 € 25+56,290 € | - | Silicone Rubber | Red | - | 20AWG | 256 x 0.05mm | - | 82ft | - | - | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Pool | 1+84,090 € 5+82,410 € 10+80,730 € 25+79,040 € | - | PVC | Blue | - | - | - | - | 328ft | - | - | 100m | 70°C | 0.75mm² | 600V | Tinned Copper | - | 2.7mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Pool | 1+98,940 € 5+96,960 € 10+94,980 € 25+93,000 € | - | Silicone | White | - | 18AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 1mm² | 300V | Tinned Copper | - | 2.5mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Pool | 1+30,160 € 5+29,560 € 10+28,950 € 25+28,350 € | - | MPPE | White | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.2mm² | 600V | Tinned Copper | - | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Pool | 1+32,560 € 5+31,910 € 10+31,260 € 25+30,610 € | - | PVC | Black | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | - | 2.82mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Pool | 1+18,330 € 5+17,960 € 10+17,600 € 25+17,230 € | - | PVC | White | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+71,380 € 5+57,890 € 10+49,810 € 25+48,810 € | - | TPE | Red | - | 17AWG | 258 x 0.07mm | - | 82ft | - | - | 25m | 105°C | 1mm² | 750V | Copper | - | 2.7mm | - | - | ||||||
Reel of 1 Pool | 1+71,910 € 5+70,470 € 10+69,030 € 25+67,600 € | - | PVC | Red | - | 18AWG | - | - | 328ft | - | - | 100m | 70°C | 1mm² | 600V | Tinned Copper | - | 2.9mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Pool | 1+89,280 € 5+87,490 € 10+85,710 € 25+83,920 € | - | PVC | Red | - | 16AWG | - | - | 328ft | - | - | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | - | 3.1mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Pool | 1+63,320 € 5+62,050 € 10+60,790 € 25+59,520 € | - | PTFE | Red | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Pool | 1+73,960 € 5+68,920 € 10+65,560 € 25+63,110 € | - | PVC | Pink | - | 24AWG | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Pool | 1+42,400 € 5+33,400 € 10+29,800 € 25+25,630 € | - | Silicone Rubber | Red | - | 17AWG | 512 x 0.05mm | - | 16ft | - | - | 5m | 90°C | 1mm² | 1.5kV | Copper | - | 3.7mm | - | - | ||||||
Reel of 1 Pool | 1+141,750 € 5+138,920 € 10+136,080 € 25+133,250 € | - | PVC | Blue | - | 20AWG | 10 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 0.51mm² | 600V | Tinned Copper | - | 2.54mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
1204354 RoHS | Reel of 1 Pool | 1+303,400 € 5+297,330 € 10+291,260 € 25+285,200 € | - | PVC | Black | - | 10AWG | - | - | 328ft | - | - | 100m | 80°C | 6mm² | 750V | Copper | - | 5.3mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Pool | 1+59,130 € 5+57,950 € 10+56,760 € 25+55,580 € | - | PVC | Yellow | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Pool | 1+57,780 € 5+56,620 € 10+55,470 € 25+54,310 € | - | PVC | Green, Yellow | - | 14AWG | 41 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Pool | 1+97,700 € 5+74,970 € 10+67,900 € 25+60,830 € | - | PTFE | Yellow | - | 22AWG | 19 x 0.15mm | - | 82ft | - | - | 25m | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Pool | 1+138,280 € 5+106,120 € 10+96,110 € 25+86,100 € | - | Silicone Rubber | Green | - | 17AWG | 512 x 0.05mm | - | 82ft | - | - | 25m | 90°C | 1mm² | 1.5kV | Copper | - | 3.7mm | - | - | ||||||