Hook Up Wire :
Leiti 6 255 toodetKuva
Ostja
Insener
Tootja
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Pool | 1+ 37,410 € 5+ 33,570 € | - | PVC | Green, Yellow | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 0,561 € 10+ 0,542 € 25+ 0,524 € 50+ 0,486 € | - | PVC | Grey | - | 19AWG | 24 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+ 47,700 € 5+ 42,800 € | - | PVC | Black | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+ 2,880 € 10+ 2,790 € 25+ 2,690 € 50+ 2,500 € | - | PVC | Black | - | 10AWG | 84 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+ 192,170 € 5+ 176,480 € | - | PVC | Green, Yellow | - | 10AWG | 84 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+ 6,640 € 10+ 6,420 € 25+ 6,200 € 50+ 5,760 € | - | PVC | Blue | - | 6AWG | 126 x 0.4mm | - | 3.3ft | - | - | 1m | 105°C | 16mm² | 600V | Copper | - | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+ 96,240 € 5+ 86,850 € | - | PVC | Brown | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+ 0,716 € 10+ 0,692 € 25+ 0,668 € 50+ 0,620 € | - | PVC | Black | - | 18AWG | 30 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+ 4,340 € 10+ 4,200 € 25+ 4,050 € 50+ 3,760 € | - | PVC | Black | - | 8AWG | 136 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+ 80,390 € 5+ 72,550 € | - | PVC | Black | - | - | 30 x 0.24mm | - | 328ft | - | - | 100m | 70°C | 1.5mm² | 750V | Copper | - | 2.9mm | - | - | ||||||
Reel of 1 Pool | 1+ 42,270 € 5+ 37,930 € | - | PVC | Black | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+ 192,170 € 5+ 176,480 € | - | PVC | Black | - | 10AWG | 84 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+ 30,630 € 5+ 28,820 € | - | PVC | Brown | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 0,533 € 10+ 0,515 € 25+ 0,497 € 50+ 0,462 € | - | PVC | Red | - | 19AWG | 24 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Pool | 1+ 37,410 € 5+ 33,570 € | - | PVC | Blue | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+ 47,700 € 5+ 42,800 € | - | PVC | Brown | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+ 0,969 € 10+ 0,937 € 25+ 0,904 € 50+ 0,840 € | - | PVC | Red | - | 16AWG | 30 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Pool | 1+ 30,630 € 5+ 28,820 € | - | PVC | Blue | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 0,516 € 10+ 0,499 € 25+ 0,482 € 50+ 0,447 € | - | PVC | Black | - | 21AWG | 16 x 0.2mm | - | - | - | - | - | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 0,561 € 10+ 0,542 € 25+ 0,524 € 50+ 0,486 € | - | PVC | Green | - | 19AWG | 24 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 0,716 € 10+ 0,692 € 25+ 0,668 € 50+ 0,620 € | - | PVC | Brown | - | 18AWG | 30 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
MULTICOMP PRO | 1 Metre | 1+ 0,459 € 10+ 0,444 € 25+ 0,429 € 50+ 0,398 € | - | PVC | Light Blue | - | 21AWG | 16 x 0.2mm | - | - | - | - | - | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Pool | 1+ 34,400 € 5+ 32,380 € | - | PVC | Black | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 6,640 € 10+ 6,420 € 25+ 6,200 € 50+ 5,760 € | - | PVC | Black | - | 6AWG | 126 x 0.4mm | - | 3.3ft | - | - | 1m | 105°C | 16mm² | 600V | Copper | - | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ 4,340 € 10+ 4,200 € 25+ 4,050 € 50+ 3,760 € | - | PVC | Green, Yellow | - | 8AWG | 136 x 0.3mm | - | 3.3ft | - | - | 1m | 105°C | 10mm² | 600V | Copper | - | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||