Vajate rohkem?
Kogus | |
---|---|
1+ | 42,180 € |
5+ | 36,070 € |
10+ | 32,780 € |
25+ | 30,060 € |
Tooteteave
Toote ülevaade
Our Qi Wireless USB travel charger features a 6700 mAh / 5 V battery meaning it can be used for a long time when you’re outdoors or travelling. With interchangeable AC heads, this wireless charging power bank is perfect for worldwide travel. Suitable for iPhone 8 / iPhone Plus / iPhone X / Samsung Galaxy S6 / S6 Edge / Note5 S7 / S7, Edge S8 / S8 Note Nokia Kumia 830 / Lumia 920 / Lumia 1020 / Lumia1520 / Lumia 930, LG G3 / G5 / G6 / G6+, Lenovo Moto / Z, Yota / Phone2 Google Nexus4 / Nexus5 / Nexus6, etc.
- High quality
- Detachable UK/EU/US/AU Plugs
- Certification: QI / CE / RoHS / FCC
Rakendused
Power Supplies, Desktop and Workstations, Energy, IoT (Internet of Things), Multimedia
Sisukord
x1 Power Bank and Wireless Travel Charger; x1 UK Plug; x1 EU Plug; x1 US Plug; x1 AU Plug
Tehnilised andmed
6.7Ah
2.4A
29mm
Multicomp Pro Power Banks
3 Ports
80mm
80mm
No SVHC (17-Jan-2022)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat