Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Saadaval tellimiseks
Tootja standardne tarneaeg: 8 nädal(at)
Teavitage mind, kui toode on uuesti laos
Ohtlik toode: selle toote puhul võib lisanduda täiendav transiidi aeg. See ei puuduta muid tooteid teie tellimuses.
Tühistamatu/tagastamatu
Kogus | |
---|---|
1+ | 7,220 € |
5+ | 7,080 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
7,22 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaMIKROELEKTRONIKA
Tootja toote nrMIKROE-2759
Tellimiskood2858073
Tehniliste andmete leht
Accessory Type3.7V 190mAh Li-Polymer Battery
Battery Voltage3.7V
Battery TechnologyLithium Polymer
Battery Capacity190mAh
Battery Size Code-
Battery TerminalsConnector
External Height4.2mm
External Width23.5mm
Pack Quantity1
Battery Type / Size-
External Depth24.5mm
Weight4.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Toote ülevaade
MIKROE-2759 is a compact and reliable, 3.7V, 190mAh capacity, Li-polymer battery. It features a unique 2C discharge current capability, providing a continuous 380mA, and comes with a standard SHR-02V-S connector, ensuring easy integration into various electronic projects. Perfect for devices requiring mobility and long-lasting energy.
- JST-SHR-02V-S connector
- 3.7V voltage
- 190mAh capacity
- 2C (380mAh) discharge capacity
- 3V voltage at end of discharge
- 4.2V ±0.03 charging voltage
- 4.2mm thickness, 23.5mm width, 24.5mm length
Tehnilised andmed
Accessory Type
3.7V 190mAh Li-Polymer Battery
Battery Technology
Lithium Polymer
Battery Capacity
190mAh
Battery Terminals
Connector
External Width
23.5mm
Battery Type / Size
-
Weight
4.5g
Battery NEDA Code
-
Product Range
-
Battery Voltage
3.7V
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
Battery Size Code
-
External Height
4.2mm
Pack Quantity
1
External Depth
24.5mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Tariifi nr:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (14-Jun-2023)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.009461
UN Riski Kood:3480