Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.

Saadaval tellimiseks
Tootja standardne tarneaeg: 12 nädal(at)
Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 142,540 € |
| 5+ | 138,540 € |
| 10+ | 129,520 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
142,54 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaDWYER
Tootja toote nrTSF-4010Kopeeri
Tellimiskood4286262
TootevalikTSF Series
Tehniliste andmete leht
Thermocouple TypeJ, K, S
Operating Temperature Max150°F
Operating Temperature Min32°F
Temperature Accuracy ±1%
Output Voltage Max240VAC
Output Voltage Min-
Product RangeTSF Series
SVHCNo SVHC (04-Feb-2026)
Toote ülevaade
TSF-4010 is a series TSF thermocouple limit control provides audible alarm status along with a relay output. Unit allows the user to easily select automatic or manual reset via a built in reset button on the front panel or an external contact. It is used in gas fired oven and burner control application.
- Type J, K or S thermocouple input
- SPDT relay output rated 16A at 240AC resistive
- 1 HP horsepower rating
- Integral and remote reset capabilities
- 115VAC supply power, °F unit
- FM approved temperature limiting control
- 3-digit display
- IP64 (NEMA 3R) rated
Tehnilised andmed
Thermocouple Type
J, K, S
Operating Temperature Min
32°F
Output Voltage Max
240VAC
Product Range
TSF Series
Operating Temperature Max
150°F
Temperature Accuracy ±
1%
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Tariifi nr:90321080
US ECCN:TBC
EU ECCN:TBC
RoHS-ile vastav:Vajab kinnitamist
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (04-Feb-2026)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat