Vajate rohkem?
Kogus | |
---|---|
1+ | 123,500 € |
Tooteteave
Toote ülevaade
TM3DQ8TG is a Modicon TM3, discrete output module. It offers expansion I/O modules for Modicon M221, M241, M251 and M262. This discrete output module provides 8 transistor outputs with source (positive) logic. It is an output module with an output voltage of 24VDC and a current consumption of 20mA at 24VDC via a bus connector. This product is capable of controlling variable speed drives or any device equipped with a current or voltage input. There is insulation between output and internal logic at 500VAC, non-insulated between outputs. It is furnished with a removable spring terminal for electrical connection with a 5.08mm pitch adjustment for outputs. It is an IP20-rated product. It meets EN/IEC 61131-2 and EN/IEC 61010-2-201 standards. This module is compatible with Modicon M241, Modicon M251, and Modicon M221 logic controllers. It is certified by CE, cULus, UKCA, RCM, EAC, and cULus HazLoc.
- 24VDC for transistor output (discrete output voltage)
- 500mA for transistor output (discrete output current)
- 450µs (turn-on), 450µs (turn-off) response time, 0.1mA for transistor output max leakage current
- <0.4V max voltage drop, <3W for transistor output max tungsten load
- IP20 with protective cover in place (IP degree of protection)
- 1kV I/O common mode conforming to IEC 61000-4-5 DC surge withstand
- Dimension is 90 x 84.6 x 27.4mm (H x D x W)
- Ambient air temperature from -10 to 35°C vertical installation, -10 to 55°C horizontal installation
Tehnilised andmed
IP20
8
To Be Advised
-
Modicon TM3 Series
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat