Täpseid vasteid ei leitud.
Kuvatakse sarnaste osanumbritega tooted
9 Leitud tulemused otsingule "P"
Leidke poest Farnell Eesti suur valik tooteid Dial Thermometers. Meil on suur valik Dial Thermometers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Omega
Kuva
Ostja
Insener
Tootja
Thermometer Type
Process Temperature Range
Sensing Temperature Min
Sensing Temperature Max
Stem Length / Probe Length
Dial Size
Housing Material
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 80,570 € | Bimetal | 0 °C to 200 °C | 0°C | 200°C | 63.5mm | 1.7" | Stainless Steel | DialTemp G Series | ||||||
3885807 | Each | 1+ 155,870 € | Bimetal | 0 °C to 400 °C | 0°C | 400°C | 609.6mm | 1.7" | Stainless Steel | DialTemp G Series | |||||
Each | 1+ 159,560 € | Bimetal | 0°C to 100°C | 0°C | 100°C | 914.4mm | 2.37" | Stainless Steel | DialTemp H Series | ||||||
Each | 1+ 89,080 € | Bimetal | 0 °C to 50 °C | 0°C | 50°C | 228.6mm | 1.7" | Stainless Steel | DialTemp G Series | ||||||
Each | 1+ 87,960 € | Bimetal | 0°C to 100°C | 0°C | 100°C | 63.5mm | 1.7" | Stainless Steel | DialTemp G Series | ||||||
Each | 1+ 81,590 € | Bimetal | 50 °C to 400 °C | 50°C | 400°C | 63.5mm | 1.7" | Stainless Steel | DialTemp G Series | ||||||
Each | 1+ 89,080 € | Bimetal | 0 °C to 150 °C | 0°C | 150°C | 228.6mm | 1.7" | Stainless Steel | DialTemp G Series | ||||||
Each | 1+ 88,320 € | Bimetal | 0 °C to 300 °C | 0°C | 300°C | 63.5mm | 1.7" | Stainless Steel | DialTemp G Series | ||||||
Each | 1+ 104,140 € | Bimetal | 0°C to 100°C | 0°C | 100°C | 63.5mm | 2.37" | Stainless Steel | DialTemp H Series | ||||||