Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 109,230 € |
Tooteteave
Toote ülevaade
The DFRobot DFR1170 is a versatile and portable 10.5" screen solution that offers up to 1920x1280 HD resolution, advanced touch technology and an IPS panel to ensure sharp and vibrant visuals. This display seamlessly connects to a wide range of development boards, laptops and other electronics, including Raspberry Pi 4/5 and LattePanda Sigma & Delta single-board computers. With a net weight of just 400g, the display is highly portable, making it perfectly suited for users on the go. It comes complete with a leather case that not only provides protection but also serves as a desktop stand, enhancing its usability in various settings.
- Portable 10.5" IPS display with LED backlight
- Provides HDMI and USB-C output connections for flexible compatibility
- Supports resolutions up to 1920x1280 @60Hz
- 100% RGB Colour gamut and 400cd/m² brightness
- 10-Point capacitive touchscreen
- IPS panel ensures wide viewing angles (178° horizontal/vertical)
- Built-in speakers for high quality stereo sound (2x 1W, 8Ω)
- 3.5mm Headphone port for private listening
- Display Aspect Ratio: 15:10
- Contrast Ratio: 1500:1
- Powered by 5V USB-C connection (power adaptor included)
- Connections: Mini HDMI, 2x USB-C and 3.5mm audio
- Dimensions (HxWxD): 8.5x232x162mm
Sisukord
Portable IPS display, AC adaptor, Mini HDMI to HDMI cable, Mini HDMI to Micro HDMI cable, USB-C to USB-A cable and USB-C cable
Tehnilised andmed
LED Touch Screen
1920 x 1280 Pixels
-
0°C
-
232mm x 162mm
10.5"
5V
40°C
No SVHC (25-Jun-2025)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat