Continuous Tubular Linear Solenoids:
Leiti 109 toodetLeidke poest Farnell Eesti suur valik Continuous Tubular Linear Solenoids. Meil on lai valik Tubular Linear Solenoids, näiteks Continuous & Intermittent Tubular Linear Solenoids maailma tipptootjatelt, sealhulgas: Ledex, Guardian Electric, Multicomp Pro, Magnet Schultz & Saia-burgess
Kuva
Ostja
Insener
Tootja
Solenoid Operation
Solenoid Duty Cycle
Coil Voltage
Holding Force
Holding Force - Metric
Coil Resistance
Coil Power Continuous
Coil Termination
Outside Diameter
External Diameter
External Length
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MAGNET SCHULTZ | Each | 1+ 183,790 € | Min: 1 / Mitu: 1 | Pull | Continuous | 24VDC | - | - | - | 12.9W | Wire Leaded | - | 40mm | 57mm | - | ||||
MAGNET SCHULTZ | Each | 1+ 80,930 € 5+ 69,130 € 10+ 67,750 € | Min: 1 / Mitu: 1 | Pull | Continuous | 24VDC | 0.11N | - | - | 5.5W | Wire Leaded | - | 25.4mm | 50.8mm | - | ||||
GUARDIAN ELECTRIC | Each | 1+ 78,590 € 5+ 67,130 € 10+ 65,790 € | Min: 1 / Mitu: 1 | Pull | Continuous | 24VDC | 49.764N | 49.764N | 68ohm | 8.9W | Wire Leaded | - | 38.1mm | 61.7mm | T12X19 Series | ||||
Each | 1+ 43,810 € 5+ 38,710 € 10+ 34,680 € 20+ 33,990 € | Min: 1 / Mitu: 1 | Push | Continuous | 12VDC | 12.7N | 12.7N | 20.7ohm | 7W | Wire Leaded | - | 19.6mm | 39.37mm | STA Series | |||||
Each | 1+ 32,310 € 5+ 27,580 € 10+ 26,300 € 20+ 23,560 € 50+ 23,090 € | Min: 1 / Mitu: 1 | Pull | Continuous | 12VDC | 12.8N | 12.8N | 20.7ohm | 7W | Wire Leaded | - | 19.6mm | 39.37mm | STA Series | |||||
Each | 1+ 39,500 € 5+ 34,900 € 10+ 31,270 € 20+ 30,640 € | Min: 1 / Mitu: 1 | Pull | Continuous | 28VDC | 29.4N | 29.4N | 77.4ohm | 10W | Wire Leaded | - | 25.91mm | 52.07mm | STA Series | |||||
Each | 1+ 22,120 € | Min: 1 / Mitu: 1 | Push | Continuous | 24VDC | 12.7N | - | 83.5ohm | 7W | - | 19.6mm | 19.6mm | 39.37mm | STA Series | |||||
Each | 1+ 102,660 € 5+ 102,040 € 10+ 101,420 € 25+ 99,990 € 50+ 50,350 € | Min: 1 / Mitu: 1 | Push or Pull | Continuous | 12.7VDC | 24N | - | 30.6ohm | 5W | - | 25.4mm | 25.4mm | 13.46mm | - | |||||
GUARDIAN ELECTRIC | Each | 30+ 33,210 € 100+ 29,820 € 250+ 26,710 € | Min: 30 / Mitu: 30 | Push | Continuous | 24VDC | 10.565N | - | 121ohm | 5W | - | 19.05mm | 19.05mm | 39.1mm | TP6X12 Series | ||||
2786750 | Each | 1+ 45,880 € | Min: 1 / Mitu: 1 | Pull | Continuous | 6.1VDC | 12.8N | - | 5.27ohm | 7W | - | 19.6mm | 19.6mm | 39.37mm | STA Series | ||||
MULTICOMP PRO | Each | 1+ 66,330 € 10+ 56,860 € 100+ 37,900 € 1000+ 28,430 € | Min: 1 / Mitu: 1 | - | Continuous | 24VDC | 950N | - | 70ohm | 8.2W | - | 50mm | 50mm | 30mm | - | ||||
Each | 1+ 115,560 € 5+ 109,790 € 10+ 104,020 € 25+ 98,790 € 50+ 89,960 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Push or Pull | Continuous | 12.3VDC | 218N | - | 4.69ohm | 32W | - | 57.15mm | 57.15mm | 33.78mm | - | |||||
Each | 1+ 78,220 € 5+ 76,260 € 10+ 74,300 € 25+ 70,400 € 50+ 66,490 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Pull | Continuous | 12.4VDC | 64.5N | - | 9.3ohm | 17W | - | 38.1mm | 38.1mm | 63.5mm | - | |||||
Each | 1+ 33,300 € 5+ 32,480 € 10+ 31,640 € 25+ 29,970 € 50+ 28,300 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Pull | Continuous | 24VDC | 12.8N | - | 83.5ohm | 7W | - | 19.6mm | 19.6mm | 39.37mm | 195204 Series | |||||
GUARDIAN ELECTRIC | Each | 1+ 60,230 € 5+ 54,450 € 10+ 53,600 € 25+ 52,230 € 50+ 49,470 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Push | Continuous | 24VDC | 21.129N | - | 135ohm | 4.5W | - | 25.4mm | 25.4mm | 29.71mm | TP8X9 Series | ||||
GUARDIAN ELECTRIC | Each | 1+ 58,310 € 5+ 52,890 € 10+ 51,350 € 25+ 50,330 € 50+ 47,910 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Push | Continuous | 24VDC | 23.075N | - | 110ohm | 5.5W | - | 25.4mm | 25.4mm | 51.8mm | TP8X16 Series | ||||
Each | 1+ 38,580 € | Min: 1 / Mitu: 1 | Pull | Continuous | 5.2VDC | 29.4N | - | 2.69ohm | 10W | - | 25.91mm | 25.91mm | 52.07mm | STA Series | |||||
Each | 100+ 113,580 € | Min: 100 / Mitu: 100 | Push | Continuous | 25VDC | 78.9N | - | 36.9ohm | 17W | - | 38.6mm | 38.6mm | 65mm | STA Series | |||||
Each | 1+ 75,420 € 5+ 73,530 € 10+ 71,650 € 25+ 67,880 € 50+ 64,110 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Pull | Continuous | 12.4VDC | 100.4N | - | 9.3ohm | 17W | - | 38.6mm | 38.6mm | 65mm | STA Series | |||||
Each | 1+ 16,800 € | Min: 1 / Mitu: 1 | Pull | Continuous | 12.2VDC | 4N | - | 37.41ohm | 4W | - | 13.2mm | 13.2mm | 26.67mm | STA Series | |||||
Each | 1+ 79,110 € 5+ 77,140 € 10+ 75,160 € 25+ 71,200 € 50+ 67,250 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Pull | Continuous | 27VDC | 40N | - | 55.1ohm | 13W | - | 31.75mm | 31.75mm | 57.2mm | - | |||||
Each | 1+ 111,780 € 5+ 101,050 € 10+ 99,500 € 25+ 96,940 € 50+ 91,830 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Pull | Continuous | 34.9VDC | 43.15N | - | 110.6ohm | 11W | - | 38.1mm | 38.1mm | 42.67mm | STA Series | |||||
Each | 1+ 69,470 € | Min: 1 / Mitu: 1 | Push | Continuous | 12.4VDC | 78.9N | - | 9.3ohm | 17W | - | 38.6mm | 38.6mm | 65mm | STA Series | |||||
3387478 | Each | 250+ 20,660 € | Min: 250 / Mitu: 250 | Push | Continuous | 6.2VDC | 3.2N | - | 9.56ohm | 4W | - | 13.21mm | 13.21mm | 26.67mm | STA Series | ||||
Each | 1+ 89,280 € | Min: 1 / Mitu: 1 | Pull | Continuous | 25VDC | 100.4N | - | 36.9ohm | 17W | - | 38.6mm | 38.6mm | 65mm | STA Series | |||||