Bipolar Stepper Motors:
Leiti 192 toodetLeidke poest Farnell  Eesti suur valik Bipolar Stepper Motors. Meil on lai valik Stepper Motors, näiteks Bipolar, DC, Bipolar, Unipolar & Unipolar Stepper Motors maailma tipptootjatelt, sealhulgas: Trinamic / Analog Devices, Sanyo Denki, Omega, Nanotec & Astrosyn
Kuva
Ostja
Insener
Tootja
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| LIN ENGINEERING | Each | 1+ 78,220 € 5+ 72,920 € 10+ 71,460 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 1.5ohm | 0.44N-m | 3mH | 1.7A | 0.28oz-in² | 24VDC | 4 | 40.1mm | 5mm | 4118 | 24mm | ||||
| Each | 1+ 48,580 € 5+ 47,610 € 10+ 46,640 € 20+ 45,670 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | - | - | - | 0.43N-m | - | 1A | - | 24VDC | 4 | 39mm | - | SF242x-10B41 Series | - | |||||
| TRINAMIC / ANALOG DEVICES | Each | 1+ 251,340 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 86mm | Bipolar | 1.8° | Four Phase | 0.45ohm | 7N-m | 4.5mH | 5.5A | 2700g-cm² | 2.56VDC | 4 | 96mm | 12mm | Qmot QSH6018 | 31.75mm | ||||
| TRINAMIC / ANALOG DEVICES | Each | 1+ 173,440 € | Min: 1 / Mitu: 1 | Hybrid | 20.2mm | Bipolar | 1.8° | - | - | 0.0175N-m | - | 600mA | - | 30VDC | 2 | 48mm | 4mm | PANdrive | 15mm | ||||
| Each | 1+ 89,510 € | Min: 1 / Mitu: 1 | Dual Shaft | 28mm | Bipolar | 1.8° | - | - | 0.07N-m | - | 1A | - | 24VDC | 4 | 32mm | 5mm | SANMOTION F2 | 13.5mm | |||||
| TRINAMIC / ANALOG DEVICES | Each | 1+ 222,730 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 1ohm | 0.22N-m | 1.6mH | 2A | 35g-cm² | 28VDC | 4 | 47mm | 5mm | PANdrive | 24mm | ||||
| TRINAMIC / ANALOG DEVICES | Each | 1+ 262,000 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 0.5ohm | 0.4N-m | 600µH | 2.8A | 68g-cm² | 24VDC | 4 | 60mm | 5mm | PANdrive | 24mm | ||||
| TRINAMIC / ANALOG DEVICES | Each | 1+ 149,300 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 1ohm | 0.22N-m | 1.6mH | 1A | 35g-cm² | 24VDC | 4 | 45.5mm | - | PANdrive | - | ||||
| Each | 1+ 196,170 € | Min: 1 / Mitu: 1 | Single Shaft | 86mm | Bipolar | 1.8° | - | - | 2.74N-m | - | 4A | - | 100VAC | 4 | 62mm | 12mm | - | 30mm | |||||
| TRINAMIC / ANALOG DEVICES | Each | 1+ 158,560 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 60mm | Bipolar | 1.8° | Two Phase | 1.5ohm | 3.1N-m | 6.8mH | 2.8A | 840g-cm² | 4.17VDC | 4 | 86mm | 8mm | QMot QSH6018 | 24mm | ||||
| TRINAMIC / ANALOG DEVICES | Each | 1+ 54,670 € 5+ 50,960 € 10+ 49,940 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 5.3ohm | 27N-cm | 6.6mH | 1A | 35g-cm² | 24VDC | 4 | 33.5mm | 5mm | QMot QSH4218 | 24mm | ||||
| TRINAMIC / ANALOG DEVICES | Each | 1+ 57,880 € 5+ 53,950 € 10+ 52,870 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 4.5ohm | 35N-cm | 7.5mH | 1A | 54g-cm² | 24VDC | 4 | 38mm | 5mm | QMot QSH4218 | 24mm | ||||
| Each | 1+ 78,430 € 5+ 78,090 € 10+ 77,740 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 7.3ohm | 0.24N-m | 5mH | 1A | 0.208oz-in² | 24VDC | 4 | 25.6mm | 5mm | SANMOTION F2 - SS24 | 7mm | |||||
| TRINAMIC / ANALOG DEVICES | Each | 1+ 67,020 € 5+ 62,480 € 10+ 61,230 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 5ohm | 49N-cm | 8mH | 1A | 68g-cm² | 24VDC | 4 | 47mm | 5mm | QMot QSH4218 | 24mm | ||||
| Each | 1+ 47,980 € 5+ 42,390 € 10+ 37,990 € 20+ 37,230 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.09N-m | - | 1.4A | - | 24VDC | 4 | 26mm | 5mm | ST4118 | 7mm | |||||
| Each | 1+ 63,300 € 5+ 54,080 € 10+ 53,000 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.5N-m | - | 1.8A | - | 24VDC | 4 | 48.5mm | 5mm | ST4118 | 7mm | |||||
| Each | 1+ 100,340 € 5+ 98,330 € 10+ 96,330 € | Min: 1 / Mitu: 1 | Single Shaft | 56mm | Bipolar | 1.8° | Two Phase | 2ohm | - | 9.1mH | 2A | 1.97oz-in² | 24VDC | 4 | 75.8mm | 6.35mm | SANMOTION F2 | 19.1mm | |||||
| Each | 1+ 80,280 € 5+ 78,670 € 10+ 77,070 € | Min: 1 / Mitu: 1 | Single Shaft | 56mm | Bipolar | 1.8° | Two Phase | 1.5ohm | - | 7.5mH | 2A | 1.15oz-in² | 24VDC | 4 | 53.8mm | 6.35mm | SANMOTION F2 | 19.1mm | |||||
| Each | 1+ 59,740 € 5+ 52,790 € 10+ 47,290 € 20+ 46,340 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.28N-m | - | 1.8A | - | 24VDC | 4 | 38mm | 5mm | ST4118 | 7mm | |||||
| Each | 1+ 75,460 € 5+ 64,460 € 10+ 63,170 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | 1.8° | - | - | 0.8N-m | - | 3A | - | 24VDC | 4 | 60mm | 5mm | ST4118 | 7mm | |||||
| TRINAMIC / ANALOG DEVICES | Each | 1+ 227,840 € | Min: 1 / Mitu: 1 | Single Shaft | 28mm | Bipolar | 1.8° | Two Phase | 9.2ohm | 12N-cm | 7.2mH | 670mA | 18g-cm² | 24VDC | 4 | 62mm | 5mm | PANdrive | 20mm | ||||
| TRINAMIC / ANALOG DEVICES | Each | 1+ 56,360 € 5+ 52,540 € 10+ 51,490 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 28mm | Bipolar | 1.8° | Two Phase | 5.6ohm | 6N-cm | 3.4mH | 670mA | 9g-cm² | 3.8VDC | 4 | 32mm | 5mm | QMot QSH2818 | 18mm | ||||
| TRINAMIC / ANALOG DEVICES | Each | 1+ 75,480 € 5+ 70,370 € 10+ 68,960 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 28mm | Bipolar | 1.8° | Two Phase | 9.2ohm | 12N-cm | 7.2mH | 670mA | 18g-cm² | 6.2VDC | 4 | 51mm | 5mm | QMot QSH2818 | 18mm | ||||
| Each | 1+ 72,770 € 5+ 71,310 € 10+ 69,860 € | Min: 1 / Mitu: 1 | Single Shaft | 42mm | Bipolar | - | - | - | 0.8N-m | - | 1A | - | 24VDC | 4 | 59.5mm | - | SF242x-10B41 Series | - | |||||
| TRINAMIC / ANALOG DEVICES | Each | 1+ 390,510 € | Min: 1 / Mitu: 1 | Single Shaft, Hybrid | 60mm | Bipolar | 1.8° | Two Phase | - | 3.1N-m | - | 2.8A | - | 48VDC | 4 | 103mm | 6.35mm | PANdrive | 24mm | ||||