KM-ta

SPDT Limit Switches:

Leiti 215 toodet
Leidke poest Farnell Eesti suur valik SPDT Limit Switches. Meil on lai valik Limit Switches, näiteks SPST-NO, SPST-NC, SPDT, 1NO / 1NC & 1NO / 2NC Limit Switches maailma tipptootjatelt, sealhulgas: Honeywell, Telemecanique Sensors, Omron Industrial Automation, Schneider Electric & Omron
Kuva
Ostja
Insener
Tootja
Limit Switch Actuator
Contact Configuration
Contact Current AC Max
Contact Voltage AC Max
Operating Force Max
Product Range
Contact Current DC Max
Contact Voltage DC Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3443064

RoHS

Each
1+
177,400 €
Min: 1 / Mitu: 1
Top Pin Plunger
SPDT
5A
250V
11.8N
14CE Series
-
-
3443043

RoHS

Each
1+
204,200 €
Min: 1 / Mitu: 1
Top Pin Plunger
SPDT
6A
120V
16N
GLA Series
2.8A
24V
103488

RoHS

Each
1+
40,850 €
5+
39,960 €
10+
39,260 €
Min: 1 / Mitu: 1
Cross Roller Plunger
SPDT
10A
250V
11.8N
ZC Series
10A
250V
103487

RoHS

Each
1+
34,120 €
5+
33,250 €
10+
32,410 €
Min: 1 / Mitu: 1
Plunger
SPDT
10A
250V
11.77N
ZC Series
10A
250V
103489

RoHS

Each
1+
40,540 €
5+
39,650 €
10+
38,960 €
Min: 1 / Mitu: 1
Roller Plunger
SPDT
10A
250V
11.8N
ZC Series
10A
250V
2667214

RoHS

Each
1+
61,950 €
5+
60,710 €
10+
59,470 €
Min: 1 / Mitu: 1
Roller Plunger
SPDT
5A
125V
11.77N
D4E-N Series
5A
30V
2847376

RoHS

Each
1+
12,410 €
5+
10,860 €
10+
9,000 €
20+
8,820 €
50+
8,640 €
Min: 1 / Mitu: 1
Roller Lever
SPDT
15A
250V
13N
OsiSense XC Series
100mA
250V
1525241

RoHS

Each
1+
41,080 €
5+
39,480 €
10+
37,430 €
Min: 1 / Mitu: 1
Side Rotary
SPDT
10A
300V
12N
GLL Series
10A
250V
2667215

RoHS

Each
1+
23,460 €
5+
22,990 €
10+
22,520 €
20+
22,050 €
Min: 1 / Mitu: 1
Hinge Lever
SPDT
10A
250V
1.67N
D4MC Series
10A
14V
2847372

RoHS

Each
1+
9,580 €
5+
8,960 €
10+
8,210 €
20+
7,750 €
50+
7,490 €
Min: 1 / Mitu: 1
Lever Arm
SPDT
15A
250V
13N
OsiSense XC Series
100mA
250V
3443058

RoHS

Each
1+
231,860 €
Min: 1 / Mitu: 1
Pin Plunger
SPDT
10A
250V
1.8kgf
VB Series
500mA
125V
178492

RoHS

Each
1+
187,180 €
Min: 1 / Mitu: 1
Cross Roller Plunger
SPDT
5A
240V
11.8N
14CE Series
3A
28V
3440520

RoHS

Pack of 1
1+
85,700 €
5+
83,990 €
10+
82,270 €
Min: 1 / Mitu: 1
Cross Roller Plunger
SPDT
5A
250V
11.77N
D4C Series
4A
30V
3413233

RoHS

Each
1+
94,750 €
Min: 1 / Mitu: 1
Roller Lever
SPDT
5A
125V
11.77N
D4E-N Series
1A
30V
2847394

RoHS

Each
1+
16,620 €
5+
15,540 €
10+
14,250 €
20+
13,450 €
50+
12,990 €
Min: 1 / Mitu: 1
Roller Lever
SPDT
7.5A
250V
6.67N
OsiSense XC Series
100mA
250V
2847393

RoHS

Each
1+
18,680 €
5+
17,460 €
10+
16,010 €
20+
15,120 €
50+
14,590 €
Min: 1 / Mitu: 1
Plunger
SPDT
7.5A
250V
5N
OsiSense XC Series
100mA
250V
3443063

RoHS

Each
1+
200,830 €
Min: 1 / Mitu: 1
Side Rotary
SPDT
6A
120V
0.33N-m
GLA Series
2.8A
24V
3443017

RoHS

Each
1+
539,020 €
Min: 1 / Mitu: 1
Wobble Coil Spring
SPDT
60A
120V
1.95N
HDLS Series
800mA
125V
3443054

RoHS

Each
1+
88,040 €
5+
86,280 €
10+
84,520 €
Min: 1 / Mitu: 1
Top Pin Plunger
SPDT
6A
120V
14N
GLC Series
550mA
125V
3443030

RoHS

Each
1+
577,700 €
Min: 1 / Mitu: 1
Top Roller Arm
SPDT
15A
480V
5.56N
E7 Series
500mA
250V
3443044

RoHS

Each
1+
388,830 €
Min: 1 / Mitu: 1
Side Rotary
SPDT
10A
600V
0.45N-m
HDLS Series
800mA
120V
3130522
Each
1+
83,360 €
5+
81,690 €
Min: 1 / Mitu: 1
Roller Lever
SPDT
1.5A
240V
0.1N
OsiSense XC Series
100mA
250V
2847355

RoHS

Each
1+
131,000 €
Min: 1 / Mitu: 1
Roller Plunger
SPDT
1.5A
240V
7N
OsiSense XC Series
100mA
250V
2847375

RoHS

Each
1+
9,580 €
5+
8,960 €
10+
8,210 €
20+
7,750 €
50+
7,490 €
Min: 1 / Mitu: 1
Plunger
SPDT
15A
250V
13N
OsiSense XC Series
100mA
250V
1567139

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
336,490 €
Min: 1 / Mitu: 1
Plunger
SPDT
10A
250V
14.71N
VB Series
600mA
250V
1–25 215-st üksusest
9 leheküljest (lehekülgedest)

juhtivat tootjat

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account