Control Stations:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
Contact Configuration
No. of Positions
Approvals / Standards
IP Rating
Switch Case
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCHNEIDER ELECTRIC | Each | 1+ 47,640 € 5+ 46,690 € 10+ 45,730 € | Min: 1 / Mitu: 1 | SPST-NC | 1 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60364, IEC 60947, ISO 13850, JIS C 4520, UL 508 | IP66 | PC (Polycarbonate) | Harmony | ||||
Each | 1+ 75,140 € 5+ 71,330 € 10+ 69,880 € | Min: 1 / Mitu: 1 | SPST-NC | - | - | IP66 | Thermoplastic | - | |||||
Each | 1+ 34,640 € 3+ 33,940 € | Min: 1 / Mitu: 1 | SPST | - | - | IP66 | Plastic | 1DE | |||||
Each | 1+ 82,380 € 5+ 78,210 € 10+ 76,620 € | Min: 1 / Mitu: 1 | SPST-NC | - | - | IP66 | Thermoplastic | - | |||||
Each | 1+ 84,900 € | Min: 1 / Mitu: 1 | SPST-NO | - | - | IP66 | Thermoplastic | - | |||||
SCHNEIDER ELECTRIC | Each | 1+ 52,500 € 5+ 50,900 € 10+ 49,270 € | Min: 1 / Mitu: 1 | SPST-NC | 1 Position | CSA C22-2 No. 14, EN 60947, EN 60204, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508 | IP66 | PC (Polycarbonate) | Harmony | ||||
3515287 | EATON MOELLER | Each | 1+ 101,000 € | Min: 1 / Mitu: 1 | SPST-NO, SPST-NC | 2 Position | CE, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, IEC/EN 60947-5, UL 508 | IP66 | Plastic | RMQ-Titan Series | |||
Each | 1+ 24,050 € | Min: 1 / Mitu: 1 | SPST-NC | - | - | IP66 | Thermoplastic | - | |||||
Each | 1+ 32,780 € | Min: 1 / Mitu: 1 | SPST-NO | - | - | IP66 | Thermoplastic | - | |||||
Each | 1+ 36,690 € | Min: 1 / Mitu: 1 | SPST-NO | - | - | IP66 | Thermoplastic | - |