Vajate rohkem?
Kogus | |
---|---|
1+ | 119,930 € |
5+ | 116,350 € |
10+ | 114,020 € |
Tooteteave
Toote ülevaade
XAPJ1201SPEC0972 is a XAPJ - Ø 22 - zinc alloy -2 holes die-cast empty control station. This product is part of the Harmony XAP range, an offer of metal enclosures. This empty control station comes with 1 cutout and 2 entry tapped for 14mm cable gland. It is an IP65 and IP67 rated product. The base colour of the enclosure is blue with a yellow cover. It is made of die-cast zinc alloy. The cutout diameter of pushbutton is 22mm. It is suitable for automotive, textiles, timber, energy distribution, public works, building and airport applications. This product is certified by UL and CSA. It is a flush mounted device. Harmony XAM, XAP industrial IP67 enclosures combines simple installation, configuration flexibility and robust construction. The Harmony XAM, XAP range of insulated or metal enclosures designed for use in severe environments.
- Product front plate size is 80 x 80mm
- 1 hole with blanking plug for cable gland <= 14mm cable entry
- Flush device mounting
- Ambient air temperature for operation range from -25 to 70°C
Tehnilised andmed
-
-
Zinc Alloy
To Be Advised
1 Position
IP65, IP657
Harmony
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Morocco
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat