30V Audio Signal Indicator Units:
Leiti 11 toodetLeidke poest Farnell Eesti suur valik 30V Audio Signal Indicator Units. Meil on lai valik Audio Signal Indicator Units, näiteks 24V, 24VDC, 28V & 30V Audio Signal Indicator Units maailma tipptootjatelt, sealhulgas: Banner Engineering, Barber - Colman, Werma & Moflash Signalling
Kuva
Ostja
Insener
Tootja
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 32,050 € 5+ 31,480 € 10+ 30,930 € | Min: 1 / Mitu: 1 | 30V | 8 Tone | 112dB | IP54, IP65 | AE40M Series | 2.58kHz | 32mA | 81mm | -40°C | 70°C | |||||
BANNER ENGINEERING | Each | 1+ 90,940 € 3+ 89,240 € 5+ 86,690 € | Min: 1 / Mitu: 1 | 30V | Multiple | 92dB | IP65 | TL70 Series | 2.6kHz | 30mA | 0 | -40°C | 50°C | ||||
BANNER ENGINEERING | Each | 1+ 115,370 € | Min: 1 / Mitu: 1 | 30V | Multiple | 101dB | IP65 | TL70 Series | 2.6kHz | 120mA | 72mm | -40°C | 50°C | ||||
BANNER ENGINEERING | Each | 1+ 153,300 € 3+ 150,440 € 5+ 146,140 € | Min: 1 / Mitu: 1 | 30V | Programmable Single | 85dB | IP50 | TL70 Series | 2.5kHz | 110mA | 79.6mm | -20°C | 50°C | ||||
4655905 | BANNER ENGINEERING | Each | 1+ 104,930 € | Min: 1 / Mitu: 1 | 30V | Multiple | 104dB | IP65 | TL70 Pro Series | - | 75mA | 2.84" | -40°C | 50°C | |||
BANNER ENGINEERING | Each | 1+ 70,570 € | Min: 1 / Mitu: 1 | 30V | 2 Tone | 92dB | IP65 | TL70 Series | 2.7kHz | 35mA | 72mm | -40°C | 50°C | ||||
Each | 1+ 504,990 € | Min: 1 / Mitu: 1 | 30V | 42 Tone | 120dBA | IP66 | 142 Series | 2.85kHz | 450mA | 168mm | -25°C | 75°C | |||||
Each | 1+ 504,990 € | Min: 1 / Mitu: 1 | 30V | 42 Tone | 120dBA | IP66 | 142 Series | 2.85kHz | 450mA | 168mm | -25°C | 75°C | |||||
4216674 | BARBER - COLMAN | Each | 1+ 49,400 € | Min: 1 / Mitu: 1 | 30V | Continuous | 79dB | IP60, IP67 | TL15 Series | 2.9kHz | 55mA | 57.8mm | -40°C | 50°C | |||
4216673 | BARBER - COLMAN | Each | 1+ 49,400 € | Min: 1 / Mitu: 1 | 30V | Continuous | 79dB | IP60, IP67 | TL15 Series | 2.9kHz | 55mA | 57.8mm | -40°C | 50°C | |||
4216671 | BARBER - COLMAN | Each | 1+ 49,810 € | Min: 1 / Mitu: 1 | 30V | Continuous | 79dB | IP60, IP67 | TL15 Series | 2.9kHz | 55mA | 57.8mm | -40°C | 50°C |