Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.

TootjaVELLEMAN KIT
Tootja toote nrK8062Kopeeri
Tellimiskood3403521
Teise nimegaGTIN UPC EAN: 5410329319069
Teie osa number
Ei toodeta enam
Tooteteave
TootjaVELLEMAN KIT
Tootja toote nrK8062Kopeeri
Tellimiskood3403521
Teise nimegaGTIN UPC EAN: 5410329319069
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Toote ülevaade
Build your own USB controlled DMX interface with the K8062 kit from Velleman. A USB controlled DMX interface that will control DMX lighting effects units using a PC and USB interface. Test software and ‘DMX Light Player’ software is supplied and a Dynamic Link Library (DLL) is provided to write your own software. There is also a stand-alone test function that outputs all 512 channels at a time with adjustable levels.
- Connected and powered through USB
- 512 DMX channels with 256 levels each
- 3-pin XLR DMX output connector
- Windows 98SE or higher compatible
- DLL included to write your own software
- 1x 9V battery required for stand alone test mode
- Solid state - fuse protection on DMX output
Sisukord
DMX interface (assembly required), USB Cable, CD-ROM including test software (for simple testing of all 512 channels and creating simple DMX patterns), DLL for own software development, DMX Light Player software, enclosure.
Märkused
Assembly required
Tehnilised andmed
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Plug Type
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.413