Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaAPART
Tootja toote nrSUBLIME-BL
Tellimiskood3401440
TootevalikAPART Sublime
Teise nimegaGTIN UPC EAN: 5420035213391
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaAPART
Tootja toote nrSUBLIME-BL
Tellimiskood3401440
TootevalikAPART Sublime
Teise nimegaGTIN UPC EAN: 5420035213391
Tehniliste andmete leht
Frequency Response Min50Hz
Frequency Response Max200Hz
External Height420mm
External Width470mm
External Depth120mm
Product RangeAPART Sublime
SVHCTo Be Advised
Toote ülevaade
The SUBLIME is a compact passive 6.5" dual coil subwoofer that offers the ultimate blend of a compact size and deep, fat basses. Thanks to the built-in X-over, this subwoofer is the ideal partner for the MASK2 top speakers. It may look like a small heating radiator, but instead of heat, it will radiate musical vibes in your room. Due to its discrete design and small dimensions, the subwoofer is very easy to integrate even in the most demanding environments. You can use it lying flat on the floor, hide it under a bench, under furniture, behind the curtains, or even mount it on the wall using the included wall mounting brackets.
- Driver: 6.5” (165mm) dual coil woofer
- Cabinet type: 6th order bandpass
- Impedance: 8Ω
- Power: 2x 80W
- Frequency response: 50-200Hz
- Built-in crossover to separate the high frequencies and send them directly to the top speakers
- L+R Input terminals (from powering amplifier)
- L+R Output terminals (for connecting passive top/satellite 8ohm speakers)
- Speaker and connection terminals are invisible when wall mounted
- Wall mounting brackets included
- Dimensions (WxHxD): 470x420x120mm
- Weight: 8kg
Tehnilised andmed
Frequency Response Min
50Hz
External Height
420mm
External Depth
120mm
SVHC
To Be Advised
Frequency Response Max
200Hz
External Width
470mm
Product Range
APART Sublime
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):10.58