Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaC&K COMPONENTS
Tootja toote nrGS02MSABE
Tellimiskood2435287RL
TootevalikGS Series
Tehniliste andmete leht
Tooteteave
TootjaC&K COMPONENTS
Tootja toote nrGS02MSABE
Tellimiskood2435287RL
TootevalikGS Series
Tehniliste andmete leht
Product RangeGS Series
SVHCNo SVHC (15-Jan-2018)
Toote ülevaade
The GS02MSABE is a sealed Ultra-miniature Slide Switch with SPST contact configuration and OFF-ON switch operation. It is a GS series switch features sealed construction, process compatible with most PCB wash processes and long life contact design.
- Ultra-miniature design saves PCB space
- 40000 Make-and-break mechanical and electrical life cycles at full load
- Below 50mR typical initial contact resistance at 2 to 4VDC, 100mA
- >10⁹R Minimum insulation resistance
- 500Vrms Minimum dielectric strength at sea level
- -40 to +85°C Operating temperature
- UL94V-0 Flammability rated glass filled 4/6, flame retardant, heat stabilized housing and base
- UL94V-0 Flammability rated PEI with standard internal seal actuator
- Brass, matte-tin plated switch support
- Copper with gold plate over nickel plate movable contact
- Copper alloy, with gold plate over nickel plate stationary contacts
- Copper alloy, with gold plate over nickel plate terminals
Rakendused
Industrial, Test & Measurement, Computers & Computer Peripherals
Tehnilised andmed
Product Range
GS Series
SVHC
No SVHC (15-Jan-2018)
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Vietnam
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Vietnam
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (15-Jan-2018)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000427