Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaC&K COMPONENTS
Tootja toote nrEP12SD1SAPE
Tellimiskood2435119
TootevalikEP
Tehniliste andmete leht
Tooteteave
TootjaC&K COMPONENTS
Tootja toote nrEP12SD1SAPE
Tellimiskood2435119
TootevalikEP
Tehniliste andmete leht
Pushbutton Switch TypeStandard
Product RangeEP
Switch OperationOn-(On)
Contact ConfigurationSPDT
Panel Cutout Diameter-
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Pushbutton Actuator StylePlunger
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
Switch MountingSurface Mount
IP RatingIP57
Switch TerminalsSolder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Toote ülevaade
The EP12SD1SAPE is a sealed tiny Pushbutton Switch with gold over nickel plated copper alloy contacts. It is made of high temperature flame-retardant heat stabilized glass filled nylon 4/6 case and bushing.
- Sealed against solder & cleaning processes
- Surface mount
- -30 to 85°C Operating temperature range
- UL94V-0 Flammability rating
Rakendused
Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation
Tehnilised andmed
Pushbutton Switch Type
Standard
Switch Operation
On-(On)
Panel Cutout Diameter
-
Contact Voltage DC Nom
20V
Actuator / Cap Colour
White
Contact Voltage VAC
20V
Contact Voltage VDC
20V
IP Rating
IP57
Illumination Colour
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Product Range
EP
Contact Configuration
SPDT
Contact Voltage AC Nom
20V
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
-
Switch Mounting
Surface Mount
Switch Terminals
Solder
Panel Cutout (H x W)
-
Tehnilised dokumendid (2)
Seotud tooted
Leiti 2 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (15-Jan-2018)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.000946