Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaC&K COMPONENTS
Tootja toote nrEP11FPD1SAPE
Tellimiskood2435125RL
TootevalikEP
Tehniliste andmete leht
Tooteteave
TootjaC&K COMPONENTS
Tootja toote nrEP11FPD1SAPE
Tellimiskood2435125RL
TootevalikEP
Tehniliste andmete leht
Product RangeEP
Panel Cutout Diameter-
SVHCNo SVHC (15-Jan-2019)
Toote ülevaade
The EP11FPD1SAPE is a sealed tiny Pushbutton Switch with gold over nickel plated copper alloy contacts. It is made of high temperature flame-retardant heat stabilized glass filled nylon 4/6 case and bushing.
- Sealed against solder & cleaning processes
- Surface mount
- -30 to 85°C Operating temperature range
- UL94V-0 Flammability rating
Rakendused
Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation
Tehnilised andmed
Product Range
EP
SVHC
No SVHC (15-Jan-2019)
Panel Cutout Diameter
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
Tariifi nr:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (15-Jan-2019)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00085