Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaBROADCOM
Tootja toote nrMGA-30489-BLKG
Tellimiskood1865175
Tehniliste andmete leht
Frequency Min250MHz
Frequency Max3GHz
Gain19.3dB
Noise Figure Typ3.5dB
RF IC Case StyleSOT-89
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Toote ülevaade
The MGA-30489-BLKG is a 0.25W MMIC high dynamic range Driver Amplifier features excellent input and output return loss, highly linear performance. The device can be easily matched to obtain optimum power and linearity. MGA-30489 is especially ideal for 50Ω wireless infrastructure application such as Cellular/PCS/W-CDMA/WLL and new generation wireless technologies systems in the 250MHz to 3GHz frequency range applications. With high IP3 and low noise figure and wideband operation, the MGA-30489 may be utilized as a driver amplifier in the transmit chain and as a second stage LNA in the receive chain.
- Very high linearity at low DC bias power
- Low noise figure
- High OIP3
- Excellent uniformity in product specification
Rakendused
RF Communications, Communications & Networking, Wireless
Tehnilised andmed
Frequency Min
250MHz
Gain
19.3dB
RF IC Case Style
SOT-89
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
Frequency Max
3GHz
Noise Figure Typ
3.5dB
No. of Pins
3Pins
Supply Voltage Max
5V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00008