Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Tooteteave
TootjaBROADCOM
Tootja toote nrATF-53189-BLK
Tellimiskood1347231
Tehniliste andmete leht
Drain Source Voltage Vds7V
Continuous Drain Current Id300mA
Power Dissipation1W
Operating Frequency Min50MHz
Operating Frequency Max6GHz
Transistor Case StyleSOT-89
No. of Pins3Pins
Operating Temperature Max150°C
Channel Type-
Transistor MountingSurface Mount
Product Range-
Toote ülevaade
The ATF-53189-BLK is a 7V single voltage low noise E-PHEMT FET in a low cost surface mount technology. The device is ideal as a high-linearity, low noise, medium-power amplifier. Its operating frequency range is from 50MHz to 6GHz. All devices are 100% RF and DC tested.
- High linearity and gain
- Low noise figure
- Excellent uniformity
- Medium power
Rakendused
RF Communications, Wireless, Consumer Electronics, Portable Devices
Tehnilised andmed
Drain Source Voltage Vds
7V
Power Dissipation
1W
Operating Frequency Max
6GHz
No. of Pins
3Pins
Channel Type
-
Product Range
-
Continuous Drain Current Id
300mA
Operating Frequency Min
50MHz
Transistor Case Style
SOT-89
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.002