Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaBROADCOM
Tootja toote nrATF-50189-BLK
Tellimiskood1347225
Tehniliste andmete leht
Drain Source Voltage Vds7V
Continuous Drain Current Id1A
Power Dissipation2.25W
Operating Frequency Min400MHz
Operating Frequency Max3.9GHz
Transistor Case StyleSOT-89
No. of Pins4Pins
Operating Temperature Max150°C
Channel Type-
Transistor MountingSurface Mount
Product Range-
Toote ülevaade
The ATF-50189-BLK is a 7V medium power low noise E-PHEMT FET in a surface mount technology. The combination of low noise figure and high output IP3 at the same bias point makes it ideal for receiver and transmitter application. Its operating frequency range is from 400MHz to 3.9GHz. All devices are 100% RF and DC tested.
- High linearity and P1dB
- Low noise figure
- Excellent uniformity
Rakendused
RF Communications, Wireless, Consumer Electronics, Portable Devices
Hoiatused
ESD sensitive device, take proper precaution while handling the device.
Tehnilised andmed
Drain Source Voltage Vds
7V
Power Dissipation
2.25W
Operating Frequency Max
3.9GHz
No. of Pins
4Pins
Channel Type
-
Product Range
-
Continuous Drain Current Id
1A
Operating Frequency Min
400MHz
Transistor Case Style
SOT-89
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.002