Tooteteave
Toote ülevaade
The VM801B50A-BK is a Basic Development Module with 5-inch TFT LCD display, used to develop and demonstrate the functionality of the FT801 Embedded Video Engine, EVE. It offers a high-quality capacitive touch display system in an elegantly designed, form-fitted bezel that provides a fitted display and component board in a rugged, plastic enclosure. Graphic, audio and touch features of the FT801 chip can be accessed with the VM801B. It has speaker for audio output and a 0.1-inch pitch connector socket for interfacing to the SPI interface of the system host MCU. There are 5 power configuration methods including a mini-USB socket and a 2 pin DC connector.
- Precision fitted bezel in black
- 480x272 resolution TFT LCD
- Capacitive multi-touch screen LCD
- Firmware compatible with VM800B module in default single touch mode
- On-board LCD backlight LED driver
- On-board audio power amplifier and micro speaker
- Flexible power supply
- 3.3V I²C interface, 100KHz maximum (optional)
- 3-stage audio filter and power amplifier
- 8ohm speaker and audio line out option
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
FTDI
Audio, Video
Dev Module FT801, 5" Pre-installed TFT LCD Display, Black Bezel
No SVHC (25-Jun-2025)
FT801
Video Signal Processor
-
Tehnilised dokumendid (3)
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat