Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei toodeta enam
Tooteteave
TootjaBRIDGETEK
Tootja toote nrVI800A-ETH
Tellimiskood2474778
Tehniliste andmete leht
Accessory TypeEthernet Expansion Board
For Use WithFTDI EVE VM800P Plus - FT800 Development Platform
Product Range-
SVHCNo SVHC (25-Jun-2025)
Toote ülevaade
The VI800A-ETH is a Plug-in Network Adapter for the VM800P Plus module, which is used to develop and extend the functionality of the FT800 Embedded Video Engine, EVE. This module behaves as a full duplex SPI to Ethernet bridge on the VM800P Plus module and contains 6 status LEDs.
- Connects to the VM800P Plus module using an SPI interface
- 6 LEDs to indicate Ethernet status (2 integrated in the RJ45 connector)
- RJ45 connector
- Powered from the VM800P module
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Accessory Type
Ethernet Expansion Board
Product Range
-
For Use With
FTDI EVE VM800P Plus - FT800 Development Platform
SVHC
No SVHC (25-Jun-2025)
Tehnilised dokumendid (3)
Seotud tooted
Leiti 3 toodet
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
Tariifi nr:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (25-Jun-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.005