Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaBRANNAN
Tootja toote nr13/430/0
Tellimiskood1271858
Teise nimegaGTIN UPC EAN: 5011405134301
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaBRANNAN
Tootja toote nr13/430/0
Tellimiskood1271858
Teise nimegaGTIN UPC EAN: 5011405134301
Tehniliste andmete leht
Air Velocity Range0m/s to 30m/s
Beaufort Force-
Operating Temperature Min-10°C
Operating Temperature Max45°C
Relative Humidity Range90%
External Height105mm
External Width40mm
External Depth15mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Toote ülevaade
An easy to use, hand held, electronic instrument giving an accurate wind speed measurement and ambient temperature.
- Wind speed measure in mph, ft/min, Km/h, m/s or knots
- Wind speed in Beaufort wind scale bar graph
- Wind chill display
- Temperature display in Celsius or Fahrenheit
- LCD back light
- Auto power off
- 3V lithium battery operation
Rakendused
Sensing & Instrumentation, Test & Measurement
Sisukord
Anemometer and Neckband
Märkused
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehnilised andmed
Air Velocity Range
0m/s to 30m/s
Operating Temperature Min
-10°C
Relative Humidity Range
90%
External Width
40mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
45°C
External Height
105mm
External Depth
15mm
SVHC
No SVHC (16-Jul-2019)
Tehnilised dokumendid (1)
Seotud tooted
Leiti 7 toodet
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
Tariifi nr:90158080
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (16-Jul-2019)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.1