Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaBOURNS
Tootja toote nrSRU8045A-330Y
Tellimiskood2616969RL
TootevalikSRU8045A Series
Tehniliste andmete leht
Tooteteave
TootjaBOURNS
Tootja toote nrSRU8045A-330Y
Tellimiskood2616969RL
TootevalikSRU8045A Series
Tehniliste andmete leht
Inductance33µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeSRU8045A Series
DC Resistance Max0.15ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.5mm
Toote ülevaade
The SRU8045A-330Y from Bourns is a SRU8045A series SMD shielded power inductors. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies.
- Automotive grade AEC-Q200 qualified
- Inductance is 33µH at 100KHz/0.1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.118ohm
- RMS current (Irms) is 2A
- Saturation current (Isat) is 1.8A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 8mm x 8mm x 4.5mm
Tehnilised andmed
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRU8045A Series
Inductance Tolerance
± 30%
Product Width
8mm
RMS Current (Irms)
2A
Saturation Current (Isat)
1.8A
DC Resistance Max
0.15ohm
Product Length
8mm
Product Height
4.5mm
Tehnilised dokumendid (3)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.00225
Toote jälitatavus