Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaBOURNS
Tootja toote nrSRP5020TA-5R6M
Tellimiskood2808304RL
TootevalikSRP5020TA Series
Tehniliste andmete leht
Tooteteave
TootjaBOURNS
Tootja toote nrSRP5020TA-5R6M
Tellimiskood2808304RL
TootevalikSRP5020TA Series
Tehniliste andmete leht
Inductance5.6µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRP5020TA Series
Inductor Case / Package-
DC Resistance Max0.122ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (20-Jun-2016)
Tehnilised andmed
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP5020TA Series
DC Resistance Max
0.122ohm
Product Length
5.7mm
Product Height
1.8mm
RMS Current (Irms)
2.5A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (20-Jun-2016)
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
Tariifi nr:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (20-Jun-2016)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.31
Toote jälitatavus